Voltage References:

5 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73Y5178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.720
10+
$7.500
25+
$6.940
50+
$6.630
100+
$6.330
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6062
2.043V
2.053V
0.24%
± 6ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
73Y5149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.520
10+
$7.870
25+
$7.870
50+
$7.870
100+
$7.870
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6021
2.043V
2.053V
0.24%
± 6ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
84AC6990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.090
10+
$3.060
25+
$2.800
50+
$2.660
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Series - Fixed
-
2.043V
2.053V
5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
47AK3464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$2.110
25+
$1.950
50+
$1.950
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR380 Series
2.043V
2.053V
5mV
5ppm/°C
SOT-23
3Pins
Surface Mount
18V
-40°C
85°C
05M8065

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Series - Fixed
ISL60002 FGA Series
2.043V
2.053V
5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON