Voltage References:

5 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94AC1717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.720
10+
$12.320
25+
$11.470
50+
$11.010
100+
$10.540
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6126 Series
2.4994V
2.5006V
0.06%
± 2ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
-
73Y5220

RoHS

Date/Lot Code

Each
1+
$11.570
10+
$8.970
25+
$8.320
50+
$7.970
100+
$7.610
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6126
2.4994V
2.5006V
0.06%
± 2ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
125°C
-
73Y5215

RoHS

Date/Lot Code

Each
1+
$6.920
10+
$6.920
25+
$6.920
50+
$6.920
100+
$6.920
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6126
2.4994V
2.5006V
0.06%
± 3ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
-
50AK4750

RoHS

Date/Lot Code

Each
1+
$18.950
10+
$13.130
25+
$11.600
50+
$10.750
100+
$9.890
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
2.4994V
2.5006V
0.06%
7ppm/°C
SOIC
8Pins
Surface Mount
20V
-40°C
85°C
AEC-Q100
51AK8055

RoHS

Date/Lot Code

Each
1+
$15.700
10+
$10.730
25+
$10.730
50+
$10.720
100+
$9.090
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
2.4994V
2.5006V
0.06%
7ppm/°C
SOIC
8Pins
Surface Mount
20V
0°C
70°C
AEC-Q100
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON