We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
14 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.480 10+ $5.330 25+ $5.160 50+ $4.990 100+ $4.830 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6166 | 2.498V | 2.502V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
Each | 1+ $11.390 10+ $8.830 25+ $8.190 50+ $7.840 100+ $7.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6192 | 2.498V | 2.502V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
06AM9685 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.840 10+ $4.330 25+ $3.950 50+ $3.720 100+ $3.480 More Pricing... | Min: 1 / Mult: 1 | Series | - | 2.498V | 2.502V | 0.24% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 12V | -40°C | 125°C | AEC-Q100 | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.160 10+ $4.160 25+ $3.660 50+ $3.330 100+ $2.990 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD1582 Series | 2.498V | 2.502V | 0.08% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 12V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.180 10+ $4.170 25+ $3.660 50+ $3.330 100+ $2.990 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD1583 Series | 2.498V | 2.502V | 0.1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 12V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each | 1+ $12.750 10+ $9.850 25+ $9.040 50+ $8.230 100+ $7.570 More Pricing... | Min: 1 / Mult: 1 | Series | - | 2.498V | 2.502V | 0.08% | ± 6ppm/°C | MSOP | 8Pins | Surface Mount | 16V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.840 10+ $5.840 25+ $5.840 50+ $5.840 100+ $5.840 More Pricing... | Min: 1 / Mult: 1 | Series | LT6656 Series | 2.498V | 2.502V | 0.1% | 10ppm/°C | DFN | 6Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
Each | 1+ $26.640 10+ $18.870 25+ $16.230 50+ $15.390 196+ $15.060 | Min: 1 / Mult: 1 | Series | ADR291 Series | 2.498V | 2.502V | 0.08% | 8ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.090 10+ $5.090 25+ $5.090 50+ $5.090 100+ $5.090 More Pricing... | Min: 1 / Mult: 1 | Series | LT6656 Series | 2.498V | 2.502V | 0.1% | 10ppm/°C | DFN | 6Pins | Surface Mount | 18V | 0°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.890 10+ $10.160 25+ $8.930 50+ $8.230 100+ $7.520 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF192 Series | 2.498V | 2.502V | 0.08% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
02AM0974 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $25.720 10+ $18.850 25+ $16.920 50+ $16.810 100+ $15.320 More Pricing... | Min: 1 / Mult: 1 | Series | - | 2.498V | 2.502V | 0.08% | 8ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | - | |||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.480 10+ $4.150 25+ $3.810 50+ $3.630 100+ $3.450 More Pricing... | Min: 1 / Mult: 1 | Series | LT6660 Series | 2.498V | 2.502V | 0.2% | 20ppm/°C | DFN | 3Pins | Surface Mount | 20V | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.890 10+ $10.160 25+ $8.930 50+ $8.230 100+ $7.520 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF192 Series | 2.498V | 2.502V | 0.08% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ $13.140 10+ $11.860 25+ $10.730 50+ $10.070 100+ $9.400 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF192 Series | 2.498V | 2.502V | 0.08% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - |