Voltage References:

19 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89C7118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.860
Min: 1 / Mult: 1
Series - Fixed
MCP1525 Series
2.475V
2.525V
1%
± 27ppm/°C
SOT-23
3Pins
Through Hole
5.5V
-40°C
85°C
-
26R3041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.243
10+
$0.243
25+
$0.243
50+
$0.243
100+
$0.243
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
TS4040
2.475V
2.525V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
98K4026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.590
10+
$0.590
25+
$0.590
50+
$0.590
100+
$0.590
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZRC250
2.475V
2.525V
1%
± 300ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
24M4445

RoHS

Date/Lot Code

Each
1+
$1.600
10+
$1.460
25+
$1.320
50+
$1.260
100+
$1.190
Min: 1 / Mult: 1
Series - Fixed
MCP1525
2.475V
2.525V
1%
± 27ppm/°C
TO-226AA
3Pins
Through Hole
5.5V
-40°C
85°C
-
28AH3426

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.865
10+
$0.827
25+
$0.787
50+
$0.752
100+
$0.720
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
2.475V
2.525V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
14AC5074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.640
10+
$0.452
25+
$0.404
50+
$0.377
100+
$0.351
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Shunt - Programmable
SC431A
2.475V
2.525V
1%
50ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
73Y1826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.150
25+
$1.040
50+
$0.976
100+
$0.915
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
2.475V
2.525V
1%
± 20ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
85°C
-
68AC5377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.020
10+
$3.010
25+
$2.760
50+
$2.620
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
2.475V
2.525V
1%
± 100ppm/°C
SOT-23
5Pins
Surface Mount
12.6V
-40°C
85°C
-
73Y1825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.150
25+
$1.040
50+
$0.978
100+
$0.916
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
2.475V
2.525V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
81Y9526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
10+
$1.760
25+
$1.750
50+
$1.750
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6002
2.475V
2.525V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
33AK8792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.876
10+
$0.631
25+
$0.573
50+
$0.541
100+
$0.509
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040 Series
2.475V
2.525V
1%
70ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
73Y5209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.740
10+
$5.290
25+
$5.290
50+
$5.290
100+
$5.290
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6125
2.475V
2.525V
1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
28X3102

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.180
Min: 3000 / Mult: 3000
Series - Fixed
MCP1525 Series
2.475V
2.525V
1%
± 27ppm/°C
SOT-23
3Pins
Through Hole
5.5V
-40°C
85°C
-
85AC2166

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.270
6000+
$0.266
Min: 3000 / Mult: 3000
Shunt - Programmable
SC431A
2.475V
2.525V
1%
50ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
54AJ2969

RoHS

Date/Lot Code

TAIWAN SEMICONDUCTOR
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.876
10+
$0.570
25+
$0.487
50+
$0.438
100+
$0.390
More Pricing...
Min: 5 / Mult: 5
Shunt
TS431Axx
2.475V
2.525V
1%
50ppm/°C
SOT-23
3Pins
Surface Mount
36V
0°C
70°C
-
81Y6932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.390
10+
$0.271
25+
$0.239
50+
$0.223
100+
$0.206
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Shunt - Adjustable
NCP431A
2.475V
2.525V
1%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
73Y1821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.150
25+
$1.040
50+
$0.978
100+
$0.916
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
2.475V
2.525V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
51AK0782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.000
10+
$0.708
25+
$0.636
50+
$0.597
100+
$0.556
More Pricing...
Min: 5 / Mult: 5
Shunt
-
2.475V
2.525V
1%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
-
03AM2921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.807
10+
$0.679
25+
$0.613
50+
$0.558
100+
$0.494
More Pricing...
Min: 5 / Mult: 5
Shunt - Programmable
-
2.475V
2.525V
-
-
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON