Voltage References:

17 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52AH1126

RoHS

Each (Supplied on Cut Tape)
1+
$0.380
25+
$0.348
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Shunt - Fixed
LM4040 Series
2.5V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
52AH1127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.355
25+
$0.325
50+
$0.325
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Shunt - Fixed
LM4040 Series
2.5V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
02AM0976

RoHS

Date/Lot Code

Each
1+
$29.540
10+
$21.060
25+
$19.780
50+
$18.520
196+
$17.240
Min: 1 / Mult: 1
Series
-
2.5V
0.02%
1ppm/°C
NSOIC
8Pins
Surface Mount
15V
0°C
70°C
-
02AM0978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.750
10+
$12.190
25+
$10.780
50+
$9.970
100+
$9.160
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.02%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
AEC-Q100
02AM2839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.950
10+
$13.130
25+
$11.600
50+
$10.750
100+
$9.890
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.06%
7ppm/°C
NSOIC
8Pins
Surface Mount
20V
-40°C
85°C
-
02AM2837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.400
10+
$17.170
25+
$15.290
50+
$14.360
100+
$13.670
Min: 1 / Mult: 1
Series
-
2.5V
0.04%
3ppm/°C
NSOIC
8Pins
Surface Mount
20V
-40°C
85°C
-
02AM2844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.670
10+
$7.120
25+
$6.200
50+
$5.680
100+
$5.160
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.08%
12ppm/°C
NSOIC
8Pins
Surface Mount
20V
-40°C
85°C
-
02AM2841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.580
10+
$6.360
25+
$5.520
50+
$5.040
100+
$4.560
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.08%
12ppm/°C
NSOIC
8Pins
Surface Mount
20V
0°C
70°C
-
02AM2828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.030
10+
$9.540
25+
$8.360
50+
$7.700
100+
$7.040
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.2%
20ppm/°C
SOT-23
3Pins
Surface Mount
20V
0°C
70°C
-
02AM3145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.810
10+
$7.940
25+
$6.930
50+
$6.360
100+
$5.790
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.05%
10ppm/°C
TSOT-23
6Pins
Surface Mount
18V
0°C
70°C
-
02AM3166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.510
10+
$7.730
25+
$6.750
50+
$6.180
100+
$5.620
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.1%
20ppm/°C
MSOP-EP
16Pins
Surface Mount
36V
-40°C
85°C
-
02AM3164

RoHS

Date/Lot Code

Each
1+
$12.510
10+
$8.440
25+
$7.720
50+
$6.980
100+
$6.250
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.1%
20ppm/°C
DFN-EP
16Pins
Surface Mount
36V
-40°C
125°C
-
02AM3155

RoHS

Date/Lot Code

Each
1+
$15.500
10+
$10.600
25+
$9.720
50+
$8.840
100+
$7.950
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.05%
10ppm/°C
DFN-EP
16Pins
Surface Mount
36V
-40°C
125°C
-
02AM3152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.260
10+
$6.130
25+
$5.310
50+
$4.860
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.2%
20ppm/°C
DFN-EP
6Pins
Surface Mount
18V
0°C
70°C
-
02AM2831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.110
10+
$8.150
25+
$7.120
50+
$6.540
100+
$5.950
More Pricing...
Min: 1 / Mult: 1
Series
-
2.5V
0.4%
20ppm/°C
SOT-23
3Pins
Surface Mount
20V
0°C
70°C
-
02AM0977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$29.310
10+
$21.060
25+
$19.510
50+
$18.660
100+
$17.850
Min: 1 / Mult: 1
Series
-
2.5V
0.02%
1ppm/°C
NSOIC
8Pins
Surface Mount
15V
0°C
70°C
-
02AM2164

RoHS

Date/Lot Code

Each
1+
$10.320
10+
$6.940
25+
$6.060
50+
$5.690
100+
$5.300
Min: 1 / Mult: 1
Series
-
2.5V
0.15%
40ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
0°C
70°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON