Voltage References:

6 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AK8066

RoHS

Date/Lot Code

Each
1+
$9.110
10+
$5.520
25+
$5.200
50+
$4.880
100+
$4.560
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
2.9985V
3.0015V
0.15%
20ppm/°C
SOIC
8Pins
Surface Mount
20V
-40°C
125°C
AEC-Q100
50AK4990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.610
10+
$9.970
25+
$8.750
50+
$8.070
100+
$7.370
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
2.9985V
3.0015V
0.05%
10ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
-
49AK8885

RoHS

Each
1+
$9.160
10+
$9.160
25+
$9.160
50+
$9.160
196+
$9.160
Min: 1 / Mult: 1
Series
ADR423 Series
2.9985V
3.0015V
1.5mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
-
49AK8897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.570
10+
$13.430
25+
$11.900
50+
$11.030
100+
$10.150
More Pricing...
Min: 1 / Mult: 1
Series
ADR433 Series
2.9985V
3.0015V
1.5mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
-
49AK8896

RoHS

Date/Lot Code

Each
1+
$17.570
10+
$13.630
25+
$11.710
50+
$11.170
196+
$10.610
More Pricing...
Min: 1 / Mult: 1
Series
ADR433 Series
2.9985V
3.0015V
1.5mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
-
49AK8886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.060
10+
$12.680
25+
$11.510
50+
$10.820
100+
$10.110
More Pricing...
Min: 1 / Mult: 1
Series
ADR423 Series
2.9985V
3.0015V
1.5mV
3ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON