Voltage References:

10 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AJ8539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.090
10+
$3.060
25+
$2.800
50+
$2.660
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Series - Fixed
ISL60002 FGA
2.995V
3.005V
5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
73Y5256

RoHS

Date/Lot Code

Each
1+
$7.150
10+
$5.040
25+
$4.870
50+
$4.720
100+
$4.550
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6163
2.995V
3.005V
5mV
± 4ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
49AK9505

RoHS

Date/Lot Code

Each
1+
$26.080
10+
$19.840
25+
$18.450
50+
$17.050
100+
$16.490
More Pricing...
Min: 1 / Mult: 1
Series - Programmable
AD780 Series
2.995V
3.005V
5mV
7ppm/°C
DIP
8Pins
Through Hole
36V
-40°C
85°C
49AK9506

RoHS

Date/Lot Code

Each
1+
$25.160
10+
$17.750
25+
$16.500
50+
$15.240
196+
$13.990
Min: 1 / Mult: 1
Series - Programmable
AD780 Series
2.995V
3.005V
1.5mV
7ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
60AK7069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$22.720
10+
$16.200
25+
$14.400
50+
$13.460
100+
$12.710
More Pricing...
Min: 1 / Mult: 1
Series - Programmable
AD780 Series
2.995V
3.005V
5mV
7ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
38AC1815

RoHS

Each
1+
$1.400
10+
$1.400
25+
$1.400
Min: 1 / Mult: 1
Series - Fixed
-
2.995V
3.005V
5mV
± 4ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
60M3590

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Series - Fixed
ISL60002 FGA Series
2.995V
3.005V
5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
41T3996

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Series - Fixed
ISL60002 FGA Series
2.995V
3.005V
5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
65T7238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
Series - Fixed
FGA ISL60002 Series
2.995V
3.005V
5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
16AC0039

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.560
Min: 2000 / Mult: 1000
Series - Fixed
ISL60002 FGA Series
2.995V
3.005V
5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON