Voltage References:

18 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73Y5297

RoHS

Date/Lot Code

Each
1+
$9.900
10+
$7.080
25+
$7.080
50+
$7.070
100+
$7.070
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6241
4.092V
4.1V
0.02%
± 2.5ppm/°C
NSOIC
8Pins
Surface Mount
36V
0°C
70°C
73Y1808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.090
10+
$3.060
25+
$2.800
50+
$2.660
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
4.092V
4.1V
0.1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
28AH4788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.330
10+
$5.090
25+
$4.840
50+
$4.630
100+
$4.440
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF1941
4.0919V
4.1V
0.1%
± 10ppm/°C
SOT-23
5Pins
Surface Mount
5.5V
-40°C
125°C
50AK5006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.440
10+
$5.790
25+
$5.480
50+
$5.110
100+
$4.740
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
4.092V
4.1V
0.1%
25ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
53AK9396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
10+
$4.510
25+
$3.870
50+
$3.520
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR3540 Series
4.0919V
4.1V
0.1%
2.5ppm/°C
MSOP
8Pins
Surface Mount
5.5V
-40°C
125°C
60AK5540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.570
25+
$2.570
50+
$2.570
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR364 Series
4.092V
4.1V
4mV
9ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
60AK5617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
10+
$2.050
25+
$1.770
50+
$1.640
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5044 Series
4.092V
4.1V
0.1%
75ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
60AK5531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.680
10+
$5.730
25+
$4.970
50+
$4.540
100+
$4.090
More Pricing...
Min: 1 / Mult: 1
Series
ADR3440 Series
4.0919V
4.1V
0.1%
8ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
02AM0980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$1.100
25+
$1.100
50+
$1.030
100+
$0.954
More Pricing...
Min: 1 / Mult: 1
Shunt
-
4.092V
4.1V
0.1%
75ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
60AK6174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.930
10+
$4.020
25+
$3.660
50+
$3.330
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
AD1584 Series
4.092V
4.1V
0.1%
± 18ppm/°C
SOT-23
3Pins
Surface Mount
12V
-40°C
125°C
60AK5532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.610
25+
$2.610
50+
$2.410
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
Series
ADR3440 Series
4.0919V
4.1V
0.1%
8ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
50AK4996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.200
10+
$4.670
25+
$4.410
50+
$4.120
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
4.092V
4.1V
0.1%
25ppm/°C
TSOT-23
6Pins
Surface Mount
18V
0°C
70°C
73Y5298

RoHS

Each
1+
$7.060
10+
$6.520
25+
$6.520
50+
$6.510
100+
$6.510
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6241
4.092V
4.1V
0.02%
± 2.5ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
28AH3461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.190
10+
$4.950
25+
$4.720
50+
$4.510
100+
$4.310
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
4.0919V
4.1V
0.1%
± 20ppm/°C
SOT-23
5Pins
Surface Mount
5.5V
-40°C
125°C
68AC5381

RoHS

Date/Lot Code

Each
1+
$7.200
10+
$5.490
25+
$5.080
50+
$4.840
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
4.092V
4.1V
0.1%
± 2ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
73Y5288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
Series - Fixed
MAX6220
4.092V
4.1V
0.1%
± 2ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
60AK5616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.758
10+
$0.758
25+
$0.758
50+
$0.758
100+
$0.758
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5044 Series
4.092V
4.1V
0.1%
75ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
02AM2166

RoHS

Date/Lot Code

Each
1+
$12.140
10+
$8.180
25+
$7.130
50+
$6.550
100+
$5.970
More Pricing...
Min: 1 / Mult: 1
Series
-
-
4.1V
0.15%
40ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
0°C
70°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON