We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
2.475V Voltage References:
19 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.860 | Min: 1 / Mult: 1 | Series - Fixed | MCP1525 Series | 2.475V | 2.525V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.243 10+ $0.243 25+ $0.243 50+ $0.243 100+ $0.243 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | TS4040 | 2.475V | 2.525V | 1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.590 10+ $0.590 25+ $0.590 50+ $0.590 100+ $0.590 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | ZRC250 | 2.475V | 2.525V | 1% | ± 300ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
Each | 1+ $1.600 10+ $1.460 25+ $1.320 50+ $1.260 100+ $1.190 | Min: 1 / Mult: 1 | Series - Fixed | MCP1525 | 2.475V | 2.525V | 1% | ± 27ppm/°C | TO-226AA | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | |||||
28AH3426 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.865 10+ $0.827 25+ $0.787 50+ $0.752 100+ $0.720 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.475V | 2.525V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | ||||
1+ $0.640 10+ $0.452 25+ $0.404 50+ $0.377 100+ $0.351 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | Shunt - Programmable | SC431A | 2.475V | 2.525V | 1% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.590 10+ $1.150 25+ $1.040 50+ $0.976 100+ $0.915 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.475V | 2.525V | 1% | ± 20ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.020 10+ $3.010 25+ $2.760 50+ $2.620 100+ $2.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.475V | 2.525V | 1% | ± 100ppm/°C | SOT-23 | 5Pins | Surface Mount | 12.6V | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.590 10+ $1.150 25+ $1.040 50+ $0.978 100+ $0.916 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.475V | 2.525V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.070 10+ $1.760 25+ $1.750 50+ $1.750 100+ $1.750 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6002 | 2.475V | 2.525V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.876 10+ $0.631 25+ $0.573 50+ $0.541 100+ $0.509 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 Series | 2.475V | 2.525V | 1% | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.740 10+ $5.290 25+ $5.290 50+ $5.290 100+ $5.290 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6125 | 2.475V | 2.525V | 1% | ± 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.180 | Min: 3000 / Mult: 3000 | Series - Fixed | MCP1525 Series | 2.475V | 2.525V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.270 6000+ $0.266 | Min: 3000 / Mult: 3000 | Shunt - Programmable | SC431A | 2.475V | 2.525V | 1% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | |||||
TAIWAN SEMICONDUCTOR | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.876 10+ $0.570 25+ $0.487 50+ $0.438 100+ $0.390 More Pricing... | Min: 5 / Mult: 5 | Shunt | TS431Axx | 2.475V | 2.525V | 1% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | 0°C | 70°C | - | ||||
1+ $0.390 10+ $0.271 25+ $0.239 50+ $0.223 100+ $0.206 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | Shunt - Adjustable | NCP431A | 2.475V | 2.525V | 1% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.590 10+ $1.150 25+ $1.040 50+ $0.978 100+ $0.916 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.475V | 2.525V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.000 10+ $0.708 25+ $0.636 50+ $0.597 100+ $0.556 More Pricing... | Min: 5 / Mult: 5 | Shunt | - | 2.475V | 2.525V | 1% | 20ppm/°C | SOT-323 | 5Pins | Surface Mount | - | -40°C | 125°C | - | ||||
03AM2921 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.807 10+ $0.679 25+ $0.613 50+ $0.558 100+ $0.494 More Pricing... | Min: 5 / Mult: 5 | Shunt - Programmable | - | 2.475V | 2.525V | - | - | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - |