2.49V Voltage References:

33 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AC5369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.620
10+
$6.620
25+
$6.120
50+
$5.860
100+
$5.580
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
2.49V
2.51V
0.2%
± 6ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
73Y5202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$1.630
25+
$1.490
50+
$1.410
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6102
2.49V
2.51V
0.4%
± 75ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
38AC1814

RoHS

Date/Lot Code

Each
1+
$8.180
10+
$6.260
25+
$5.790
50+
$5.520
100+
$5.260
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
2.49V
2.51V
10mV
± 8ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
73Y5182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.967
10+
$0.967
25+
$0.967
50+
$0.967
100+
$0.967
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6066
2.49V
2.51V
0.4%
± 6ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
73Y5163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.622
10+
$0.622
25+
$0.622
50+
$0.622
100+
$0.622
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6034
2.49V
2.51V
0.4%
± 7ppm/°C
SC-70
3Pins
Surface Mount
5.5V
-40°C
85°C
49AK9349

RoHS

Each
1+
$11.470
10+
$7.130
25+
$7.130
50+
$7.120
100+
$5.970
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
AD680 Series
2.49V
2.51V
10mV
30ppm/°C
TO-92
3Pins
Through Hole
36V
0°C
70°C
60AK5621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.650
10+
$2.350
25+
$2.090
50+
$1.890
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR525 Series
2.49V
2.51V
10mV
70ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
50AK4723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.080
10+
$8.140
25+
$7.110
50+
$6.520
100+
$5.940
More Pricing...
Min: 1 / Mult: 1
Shunt - Programmable
LT1431 Series
2.49V
2.51V
0.4%
50ppm/°C
SOIC
8Pins
Surface Mount
-
-40°C
85°C
50AK4724

RoHS

Date/Lot Code

Each
1+
$6.340
10+
$3.530
25+
$3.310
50+
$3.090
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
Shunt - Programmable
LT1431 Series
2.49V
2.51V
0.4%
50ppm/°C
TO-92
3Pins
Through Hole
-
-40°C
85°C
55AK0884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.500
10+
$6.410
25+
$5.560
50+
$5.090
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF192 Series
2.49V
2.51V
0.08%
10ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
49AK9348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.230
10+
$6.950
25+
$6.370
50+
$6.110
100+
$5.840
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
AD680 Series
2.49V
2.51V
10mV
25ppm/°C
SOIC
8Pins
Surface Mount
36V
0°C
70°C
50AK7013

RoHS

Each
1+
$3.250
10+
$3.250
25+
$3.250
50+
$3.250
100+
$3.250
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF192 Series
2.49V
2.51V
0.08%
10ppm/°C
DIP
8Pins
Through Hole
15V
-40°C
85°C
60AK9011

RoHS

Date/Lot Code

Each
1+
$12.810
10+
$8.660
25+
$6.380
50+
$6.150
192+
$5.900
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF192 Series
2.49V
2.51V
0.08%
10ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
85°C
51AK7639

RoHS

Each
1+
$4.060
10+
$4.060
25+
$4.060
50+
$4.060
100+
$4.060
More Pricing...
Min: 1 / Mult: 1
Shunt
LT1009 Series
2.49V
2.51V
0.4%
25ppm/°C
MSOP
8Pins
Surface Mount
-
0°C
70°C
49AK9347

RoHS

Date/Lot Code

Each
1+
$12.140
10+
$8.180
25+
$5.990
50+
$5.760
196+
$5.520
Min: 1 / Mult: 1
Series - Fixed
AD680 Series
2.49V
2.51V
10mV
25ppm/°C
SOIC
8Pins
Surface Mount
36V
0°C
70°C
51AK8037

RoHS

Each
1+
$6.920
10+
$5.940
25+
$5.540
50+
$5.520
100+
$5.260
Min: 1 / Mult: 1
Shunt - Programmable
LT1431 Series
2.49V
2.51V
0.4%
50ppm/°C
SOIC
8Pins
Surface Mount
-
-40°C
85°C
49AK9280

RoHS

Date/Lot Code

Each
1+
$25.050
10+
$15.740
25+
$15.130
50+
$14.520
100+
$13.900
Min: 1 / Mult: 1
Series - Fixed
AD580 Series
2.49V
2.51V
75mV
± 85ppm/°C
TO-52
3Pins
Through Hole
30V
-55°C
125°C
50AK4725

RoHS

Each
1+
$26.840
10+
$16.990
25+
$16.410
50+
$15.810
100+
$15.220
Min: 1 / Mult: 1
Shunt - Programmable
LT1431 Series
2.49V
2.51V
0.4%
50ppm/°C
SOIC
8Pins
Surface Mount
-
-55°C
125°C
55AK0883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.600
10+
$3.600
25+
$3.600
50+
$3.600
100+
$3.600
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF192 Series
2.49V
2.51V
0.08%
10ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
50AK4491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.230
10+
$6.820
25+
$5.930
50+
$5.430
100+
$4.920
More Pricing...
Min: 1 / Mult: 1
Shunt
LT1009 Series
2.49V
2.51V
0.4%
25ppm/°C
SOIC
8Pins
Surface Mount
-
0°C
70°C
50AK4722

RoHS

Date/Lot Code

Each
1+
$6.120
10+
$3.950
25+
$3.400
50+
$3.080
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
Shunt - Programmable
LT1431 Series
2.49V
2.51V
0.4%
30ppm/°C
TO-92
3Pins
Through Hole
-
0°C
70°C
55AK0882

RoHS

Each
1+
$8.460
10+
$6.040
25+
$5.690
50+
$4.970
196+
$4.240
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF192
2.49V
2.51V
0.08%
± 10ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
51AK8036

RoHS

Date/Lot Code

Each
1+
$8.710
10+
$4.980
25+
$4.690
50+
$4.380
100+
$4.090
More Pricing...
Min: 1 / Mult: 1
Shunt - Programmable
LT1431 Series
2.49V
2.51V
0.4%
30ppm/°C
SOIC
8Pins
Surface Mount
-
0°C
70°C
50AK4739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.110
10+
$8.150
25+
$7.120
50+
$6.540
100+
$5.950
More Pricing...
Min: 1 / Mult: 1
Series
LT1460 Series
2.49V
2.51V
0.4%
20ppm/°C
SOT-23
3Pins
Surface Mount
20V
0°C
70°C
51AK7641

RoHS

Date/Lot Code

Each
1+
$13.040
10+
$8.820
25+
$7.720
50+
$7.090
100+
$6.470
More Pricing...
Min: 1 / Mult: 1
Shunt
LT1009 Series
2.49V
2.51V
0.4%
35ppm/°C
SOIC
8Pins
Surface Mount
-
-40°C
85°C
1-25 of 33 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON