200mV Voltage References:

8 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH6156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.961
25+
$0.887
50+
$0.847
100+
$0.805
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
-
200mV
18V
0.5%
SOT-353
5Pins
Surface Mount
18V
-40°C
125°C
76AH6157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.861
25+
$0.793
50+
$0.757
100+
$0.719
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
-
200mV
603mV
1%
SOT-353
5Pins
Surface Mount
18V
-40°C
125°C
73Y6132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.460
25+
$2.330
50+
$2.160
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
MAX8515
200mV
18V
1%
SC-70
5Pins
Surface Mount
28V
-40°C
85°C
76AH6155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.961
25+
$0.889
50+
$0.848
100+
$0.807
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
-
200mV
18V
0.5%
TSOT-25
5Pins
Surface Mount
18V
-40°C
125°C
73Y6130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.350
10+
$0.350
25+
$0.350
50+
$0.350
100+
$0.350
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
MAX8515A
200mV
18V
0.5%
SC-70
5Pins
Surface Mount
28V
-40°C
85°C
29AK9208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.861
25+
$0.793
50+
$0.757
100+
$0.719
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
ZXRE160
200mV
18V
1%
SOT-25
5Pins
Surface Mount
18V
-40°C
125°C
29AK9207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$1.450
25+
$1.290
50+
$1.180
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
ZXRE160
200mV
18V
0.5%
X2-DFN1520
6Pins
Surface Mount
18V
-40°C
125°C
73Y6131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.339
10+
$0.339
25+
$0.339
50+
$0.339
100+
$0.339
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
MAX8515A
200mV
18V
0.5%
TSOT-23
5Pins
Surface Mount
28V
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON