We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
4.092V Voltage References:
12 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.900 10+ $7.080 25+ $7.080 50+ $7.070 100+ $7.070 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6241 | 4.092V | 4.1V | 0.02% | ± 2.5ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.090 10+ $3.060 25+ $2.800 50+ $2.660 100+ $2.520 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 4.092V | 4.1V | 0.1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.440 10+ $5.790 25+ $5.480 50+ $5.110 100+ $4.740 More Pricing... | Min: 1 / Mult: 1 | Series | LT1790 Series | 4.092V | 4.1V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.570 10+ $2.570 25+ $2.570 50+ $2.570 100+ $2.570 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR364 Series | 4.092V | 4.1V | 4mV | 9ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.950 10+ $2.050 25+ $1.770 50+ $1.640 100+ $1.520 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5044 Series | 4.092V | 4.1V | 0.1% | 75ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | |||||
02AM0980 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 10+ $1.100 25+ $1.100 50+ $1.030 100+ $0.954 More Pricing... | Min: 1 / Mult: 1 | Shunt | - | 4.092V | 4.1V | 0.1% | 75ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.930 10+ $4.020 25+ $3.660 50+ $3.330 100+ $2.990 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | AD1584 Series | 4.092V | 4.1V | 0.1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 12V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.200 10+ $4.670 25+ $4.410 50+ $4.120 100+ $3.830 More Pricing... | Min: 1 / Mult: 1 | Series | LT1790 Series | 4.092V | 4.1V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | 0°C | 70°C | |||||
Each | 1+ $7.060 10+ $6.520 25+ $6.520 50+ $6.510 100+ $6.510 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6241 | 4.092V | 4.1V | 0.02% | ± 2.5ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | |||||
ANALOG DEVICES | Each | 1+ $7.200 10+ $5.490 25+ $5.080 50+ $4.840 100+ $4.600 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 4.092V | 4.1V | 0.1% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | ||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Series - Fixed | MAX6220 | 4.092V | 4.1V | 0.1% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.758 10+ $0.758 25+ $0.758 50+ $0.758 100+ $0.758 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5044 Series | 4.092V | 4.1V | 0.1% | 75ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C |