4.98V Voltage References:

6 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73Y5204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$1.630
25+
$1.490
50+
$1.410
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6105
4.98V
5.02V
0.4%
± 75ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
60AK6697

RoHS

Date/Lot Code

Each
1+
$16.450
10+
$11.290
25+
$10.350
50+
$9.390
196+
$8.440
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
AD586 Series
4.98V
5.02V
20mV
± 25ppm/°C
NSOIC
8Pins
Surface Mount
15V
0°C
70°C
60AK6698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.890
10+
$11.290
25+
$9.960
50+
$9.190
100+
$8.430
More Pricing...
Min: 1 / Mult: 1
Series
AD586 Series
4.98V
5.02V
20mV
25ppm/°C
SOIC
8Pins
Surface Mount
15V
0°C
70°C
49AK9282

RoHS

Date/Lot Code

Each
1+
$18.980
10+
$13.780
25+
$12.750
50+
$11.720
100+
$10.870
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
AD586 Series
4.98V
5.02V
20mV
± 25ppm/°C
DIP
8Pins
Through Hole
15V
0°C
70°C
50AK4740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.140
10+
$8.180
25+
$7.130
50+
$6.550
100+
$5.970
More Pricing...
Min: 1 / Mult: 1
Series
LT1460 Series
4.98V
5.02V
0.4%
20ppm/°C
SOT-23
3Pins
Surface Mount
20V
0°C
70°C
02AM3171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.630
10+
$3.630
25+
$3.100
50+
$2.810
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
Series
-
4.98V
5.03V
0.5%
50ppm/°C
DFN-EP
3Pins
Surface Mount
20V
0°C
70°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON