We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
4.9995V Voltage References:
11 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $24.860 10+ $17.520 25+ $15.610 50+ $14.700 100+ $14.000 | Min: 1 / Mult: 1 | Series | LT6654 Series | 4.9995V | 5.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -55°C | 125°C | |||||
Each | 1+ $15.500 10+ $10.610 25+ $8.860 74+ $8.500 111+ $8.140 More Pricing... | Min: 1 / Mult: 1 | Series | LT6658 Series | 4.9995V | 5.0005V | 0.05% | 10ppm/°C | MSOP-EP | 16Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each | 1+ $14.250 10+ $9.710 25+ $8.080 74+ $8.080 111+ $8.070 More Pricing... | Min: 1 / Mult: 1 | Series | LT6658 Series | 4.9995V | 5.0005V | 0.05% | 10ppm/°C | MSOP-EP | 16Pins | Surface Mount | 36V | -40°C | 85°C | |||||
Each | 1+ $19.200 10+ $13.310 25+ $11.780 50+ $10.900 100+ $10.040 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LTC6655 Series | 4.9995V | 5.0005V | 0.05% | 2.5ppm/°C | LCC | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.210 10+ $6.470 25+ $5.970 50+ $5.700 100+ $5.440 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 4.9995V | 5.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.090 10+ $10.710 25+ $9.460 50+ $8.730 100+ $8.090 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LTC6655 Series | 4.9995V | 5.0005V | 0.05% | 2.5ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.350 10+ $7.860 25+ $7.180 50+ $6.700 100+ $6.220 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 4.9995V | 5.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each | 1+ $14.540 10+ $10.680 25+ $9.660 50+ $8.650 100+ $7.980 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6655 Series | 4.9995V | 5.0005V | 0.05% | 5ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.570 10+ $8.500 25+ $7.430 50+ $6.830 100+ $6.220 More Pricing... | Min: 1 / Mult: 1 | Series | LT6654 Series | 4.9995V | 5.0005V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each | 1+ $14.890 10+ $10.160 25+ $9.160 50+ $8.160 100+ $7.520 More Pricing... | Min: 1 / Mult: 1 | Series | LTC6652 Series | 4.9995V | 5.0005V | 0.05% | 5ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | |||||
Each | 1+ $15.700 10+ $10.730 25+ $9.690 50+ $8.650 100+ $7.980 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LTC6655LN Series | 4.9995V | 5.0005V | 0.05% | 2.5ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C |