4.999V Voltage References:

13 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78Y4955

RoHS

Date/Lot Code

Each
1+
$18.530
10+
$14.600
25+
$13.610
50+
$13.070
100+
$12.530
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6250
4.999V
5.001V
0.02%
1ppm/°C
SOIC
8Pins
Surface Mount
36V
0°C
70°C
-
81Y9536

RoHS

Date/Lot Code

Each
1+
$20.940
10+
$16.560
25+
$15.460
50+
$14.860
100+
$14.270
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6250
4.999V
5.001V
0.02%
± 1.5ppm/°C
SOIC
8Pins
Surface Mount
36V
-40°C
85°C
-
81Y9546

RoHS

Date/Lot Code

Each
1+
$29.620
10+
$23.700
25+
$22.220
50+
$21.400
100+
$20.590
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6350
4.999V
5.001V
0.02%
± 0.5ppm/°C
SOIC
8Pins
Surface Mount
36V
0°C
70°C
-
50AK6010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.500
10+
$11.330
25+
$9.980
50+
$9.220
100+
$8.460
More Pricing...
Min: 1 / Mult: 1
Series
LT6654 Series
4.999V
5.001V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
36V
-55°C
125°C
-
50AK6030

RoHS

Each
1+
$6.180
10+
$6.180
25+
$6.180
50+
$6.180
100+
$6.180
More Pricing...
Min: 1 / Mult: 1
Series
LT6657 Series
4.999V
5.001V
0.1%
3ppm/°C
MSOP
8Pins
Surface Mount
40V
-40°C
125°C
-
51AK7391

RoHS

Date/Lot Code

Each
1+
$7.790
10+
$5.540
25+
$5.060
50+
$4.580
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6652 Series
4.999V
5.001V
0.1%
4ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
-
50AK6006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.870
10+
$6.040
25+
$5.560
50+
$5.290
100+
$4.990
More Pricing...
Min: 1 / Mult: 1
Series
LT6654 Series
4.999V
5.001V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
36V
-40°C
125°C
-
50AK6025

RoHS

Date/Lot Code

Each
1+
$21.160
10+
$15.000
25+
$13.640
50+
$12.260
100+
$11.390
Min: 1 / Mult: 1
Series
LT6657 Series
4.999V
5.001V
0.1%
1.5ppm/°C
MSOP
8Pins
Surface Mount
40V
-40°C
125°C
-
50AK6005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$5.220
25+
$4.670
50+
$4.340
100+
$4.010
More Pricing...
Min: 1 / Mult: 1
Series
LT6654 Series
4.999V
5.001V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
36V
-40°C
125°C
-
47AK3468

RoHS

Date/Lot Code

Each
1+
$29.540
5+
$25.300
10+
$21.060
25+
$19.780
50+
$18.520
More Pricing...
Min: 1 / Mult: 1
Series
ADR4550 Series
4.999V
5.001V
0.02%
1ppm/°C
NSOIC
8Pins
Surface Mount
15V
0°C
70°C
AEC-Q100
78Y4959

RoHS

Date/Lot Code

Each
1+
$6.250
5+
$6.250
10+
$6.250
25+
$6.250
50+
$6.250
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6350 Series
4.999V
5.001V
0.02%
1.5ppm/°C
SOIC
8Pins
Surface Mount
36V
-40°C
85°C
-
47AK3467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.530
10+
$10.550
25+
$9.540
50+
$8.910
100+
$8.270
More Pricing...
Min: 1 / Mult: 1
Series
ADR4550 Series
4.999V
5.001V
0.02%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
AEC-Q100
60AK5602

RoHS

Date/Lot Code

Each
1+
$14.460
10+
$10.610
25+
$10.190
50+
$8.820
196+
$7.440
Min: 1 / Mult: 1
Series
ADR4550 Series
4.999V
5.001V
0.02%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
AEC-Q100
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON