We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
10 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $3.800 10+ $2.830 25+ $2.590 50+ $2.450 100+ $2.330 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | ISL21010 | 1.497V | 1.503V | 0.2% | 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 10+ $1.310 25+ $1.230 50+ $1.170 100+ $1.110 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 3.234V | 3.366V | 2% | 15ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
1+ $3.800 10+ $2.830 25+ $2.590 50+ $2.450 100+ $2.330 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | ISL21010 | 1.0219V | 1.026V | 0.2% | 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | ||||||
Each | 1+ $13.490 10+ $10.070 25+ $9.360 50+ $8.550 196+ $7.750 More Pricing... | Min: 1 / Mult: 1 | Series | ADR291 Series | 2.497V | 2.503V | 0.12% | 15ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $20.200 10+ $14.060 25+ $12.440 50+ $11.540 100+ $10.670 More Pricing... | Min: 1 / Mult: 1 | Series | AD586 Series | 4.995V | 5.005V | 5mV | 15ppm/°C | SOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.560 10+ $6.560 25+ $6.560 50+ $6.560 100+ $6.560 More Pricing... | Min: 1 / Mult: 1 | Series | ADR291 Series | 2.497V | 2.503V | 0.12% | 15ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | |||||
ANALOG DEVICES | Each | 1+ $15.360 10+ $10.500 25+ $9.470 50+ $8.460 100+ $7.800 More Pricing... | Min: 1 / Mult: 1 | Series | LT1460 Series | 2.4975V | 2.5025V | 0.1% | 15ppm/°C | MSOP | 8Pins | Surface Mount | 20V | 0°C | 70°C | ||||
1+ $3.800 10+ $2.830 25+ $2.590 50+ $2.450 100+ $2.330 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | ISL21010 | 2.495V | 2.505V | 0.2% | 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | ||||||
02AM2792 RoHS | ANALOG DEVICES | Each | 1+ $10.180 10+ $6.770 25+ $6.060 50+ $5.340 100+ $4.900 More Pricing... | Min: 1 / Mult: 1 | Series | - | 4.995V | 5.005V | 0.05% | 15ppm/°C | NDIP | 8Pins | Through Hole | 40V | 0°C | 70°C | |||
Each | 1+ $8.510 10+ $4.860 25+ $4.560 50+ $4.290 100+ $3.990 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM329 Series | 6.6V | 7.25V | - | 15ppm/°C | TO-92 | 3Pins | Through Hole | - | 0°C | 70°C |