We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
16 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ $18.530 10+ $14.600 25+ $13.610 50+ $13.070 100+ $12.530 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6250 | 4.999V | 5.001V | 0.02% | 1ppm/°C | SOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.780 10+ $17.270 25+ $16.550 50+ $15.570 100+ $14.590 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LTC6655 Series | 2.49975V | 2.50025V | 0.025% | 1ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each | 1+ $20.620 10+ $15.070 25+ $15.060 50+ $12.640 100+ $11.890 | Min: 1 / Mult: 1 | Series - Fixed | LTC6655 Series | 1.24975V | 1.25025V | 0.025% | 1ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each | 1+ $25.300 10+ $18.070 25+ $16.110 50+ $15.210 100+ $14.310 | Min: 1 / Mult: 1 | Series - Fixed | LTC6655 Series | 4.09575V | 4.09625V | 0.025% | 1ppm/°C | LCC | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each | 1+ $18.780 10+ $17.270 25+ $16.550 50+ $15.570 100+ $14.590 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LTC6655LN Series | 4.09575V | 4.09625V | 0.025% | 1ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each | 1+ $25.590 10+ $18.070 25+ $16.110 50+ $15.210 100+ $14.310 | Min: 1 / Mult: 1 | Series - Fixed | LTC6655 Series | 4.99975V | 5.00025V | 0.025% | 1ppm/°C | LCC | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each | 1+ $22.230 10+ $15.560 25+ $14.150 50+ $12.740 100+ $11.890 | Min: 1 / Mult: 1 | Series - Fixed | LTC6655 Series | 3.29975V | 3.30025V | 0.025% | 1ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each | 1+ $16.930 10+ $11.650 25+ $9.000 50+ $8.590 196+ $8.290 | Min: 1 / Mult: 1 | Series - Programmable | ADR441 Series | 2.499V | 2.501V | 1mV | 1ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
02AM0976 RoHS | ANALOG DEVICES | Each | 1+ $29.540 10+ $21.060 25+ $19.780 50+ $18.520 196+ $17.240 | Min: 1 / Mult: 1 | Series | - | - | 2.5V | 0.02% | 1ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | - | |||
Each | 1+ $28.170 10+ $21.060 25+ $19.780 50+ $18.520 196+ $17.240 | Min: 1 / Mult: 1 | Series | ADR4540 Series | 4.0951V | 4.09681V | 0.02% | 1ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ $23.010 10+ $16.140 25+ $16.020 50+ $15.890 100+ $14.400 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LT1027 Series | 4.9975V | 5.0025V | - | 1ppm/°C | DIP | 8Pins | Through Hole | 40V | 0°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.780 10+ $17.270 25+ $16.550 50+ $15.570 100+ $14.590 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | LTC6655 Series | 1.24975V | 1.25025V | 0.025% | 1ppm/°C | MSOP | 8Pins | Surface Mount | 13.2V | -40°C | 125°C | - | |||||
Each | 1+ $29.540 5+ $25.300 10+ $21.060 25+ $19.780 50+ $18.520 More Pricing... | Min: 1 / Mult: 1 | Series | ADR4550 Series | 4.999V | 5.001V | 0.02% | 1ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | AEC-Q100 | |||||
02AM0977 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $29.310 10+ $21.060 25+ $19.510 50+ $18.660 100+ $17.850 | Min: 1 / Mult: 1 | Series | - | - | 2.5V | 0.02% | 1ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | - | |||
Each | 1+ $31.970 5+ $26.530 10+ $21.080 40+ $19.530 60+ $19.310 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR1399 Series | 6.75V | 7.3V | 0.05% | 1ppm/°C | TO-46 | 4Pins | Through Hole | - | 0°C | 70°C | - | |||||
18AM1550 RoHS | ANALOG DEVICES | Each | 1+ $33.180 5+ $28.510 10+ $23.830 25+ $21.400 50+ $20.720 More Pricing... | Min: 1 / Mult: 1 | Shunt | - | 6.75V | 7.3V | 0.05% | 1ppm/°C | LCC | 8Pins | Surface Mount | - | 0°C | 70°C | - |