Voltage References:

21 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78Y4954

RoHS

Date/Lot Code

Each
1+
$10.350
10+
$7.410
25+
$7.190
50+
$6.970
100+
$6.750
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6225
2.497V
2.503V
0.02%
2.5ppm/°C
SOIC
8Pins
Surface Mount
36V
-40°C
85°C
26AJ8875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.400
10+
$4.200
25+
$3.990
50+
$3.830
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
Series
-
2.49875V
2.50125V
0.05%
2.5ppm/°C
SOT-23
6Pins
Surface Mount
12V
-40°C
125°C
78Y4953

RoHS

Date/Lot Code

Each
1+
$10.110
10+
$7.800
25+
$7.220
50+
$6.910
100+
$6.590
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6225
2.497V
2.503V
0.02%
2.5ppm/°C
SOIC
8Pins
Surface Mount
36V
0°C
70°C
81Y9537

RoHS

Date/Lot Code

Each
1+
$11.620
10+
$8.370
25+
$8.120
50+
$7.890
100+
$7.640
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6250
4.995V
5.005V
0.02%
2.5ppm/°C
SOIC
8Pins
Surface Mount
36V
-40°C
85°C
78Y4956

RoHS

Date/Lot Code

Each
1+
$11.140
10+
$8.620
25+
$8.000
50+
$7.650
100+
$7.300
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6250
4.995V
5.005V
0.02%
2.5ppm/°C
SOIC
8Pins
Surface Mount
36V
0°C
70°C
53AK9394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.110
10+
$4.090
25+
$3.650
50+
$3.400
100+
$3.130
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR3533 Series
3.2967V
3.3033V
0.1%
2.5ppm/°C
MSOP
8Pins
Surface Mount
5.5V
-40°C
125°C
53AK9396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
10+
$4.510
25+
$3.870
50+
$3.520
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR3540 Series
4.0919V
4.1V
0.1%
2.5ppm/°C
MSOP
8Pins
Surface Mount
5.5V
-40°C
125°C
50AK3949

RoHS

Date/Lot Code

Each
1+
$19.200
10+
$13.310
25+
$11.780
50+
$10.900
100+
$10.040
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
4.9995V
5.0005V
0.05%
2.5ppm/°C
LCC
8Pins
Surface Mount
13.2V
-40°C
125°C
50AK3951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.700
10+
$10.730
25+
$9.440
50+
$8.720
100+
$7.980
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
1.2495V
1.2505V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
50AK3957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.090
10+
$10.710
25+
$9.460
50+
$8.730
100+
$8.090
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
4.9995V
5.0005V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
51AK7402

RoHS

Date/Lot Code

Each
1+
$15.700
10+
$10.730
25+
$9.690
50+
$8.650
100+
$7.980
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
2.4995V
2.5005V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
50AK3950

RoHS

Date/Lot Code

Each
1+
$15.700
10+
$10.730
25+
$9.690
50+
$8.650
100+
$7.980
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
1.2495V
1.2505V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
50AK3956

RoHS

Date/Lot Code

Each
1+
$13.610
10+
$10.360
25+
$9.570
50+
$8.770
100+
$8.580
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
4.0955V
4.0965V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
51AK7401

RoHS

Date/Lot Code

Each
1+
$19.200
10+
$13.310
25+
$11.780
50+
$10.900
100+
$10.040
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
2.4995V
2.5005V
0.05%
2.5ppm/°C
LCC
8Pins
Surface Mount
13.2V
-40°C
125°C
53AK9393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.730
10+
$4.090
25+
$3.650
50+
$3.400
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR3525 Series
2.4975V
2.5025V
0.1%
2.5ppm/°C
MSOP
8Pins
Surface Mount
5.5V
-40°C
125°C
50AK3952

RoHS

Date/Lot Code

Each
1+
$15.700
10+
$10.730
25+
$9.690
50+
$8.650
100+
$7.980
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
2.0475V
2.0485V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
53AK9395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.010
10+
$6.680
25+
$5.800
50+
$5.310
100+
$4.810
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR3533 Series
3.2967V
3.3033V
0.1%
2.5ppm/°C
MSOP
8Pins
Surface Mount
5.5V
-40°C
125°C
50AK3961

RoHS

Date/Lot Code

Each
1+
$15.700
10+
$10.750
25+
$9.710
50+
$8.650
100+
$8.260
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655LN Series
2.4995V
2.5005V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
60AK5534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.010
10+
$6.660
25+
$5.790
50+
$5.300
100+
$4.800
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR3525 Series
2.4975V
2.5025V
0.1%
2.5ppm/°C
MSOP
8Pins
Surface Mount
5.5V
-40°C
125°C
50AK3962

RoHS

Date/Lot Code

Each
1+
$11.990
10+
$8.800
25+
$8.790
50+
$8.770
100+
$7.840
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655LN Series
4.0955V
4.0965V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
50AK3963

RoHS

Date/Lot Code

Each
1+
$15.700
10+
$10.730
25+
$9.690
50+
$8.650
100+
$7.980
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655LN Series
4.9995V
5.0005V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON