Voltage References:

153 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH3459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.380
10+
$5.150
25+
$4.880
50+
$4.670
100+
$4.480
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
2.4975V
2.5025V
0.1%
20ppm/°C
SOT-23
5Pins
Surface Mount
5.5V
-40°C
125°C
AEC-Q100
76AH4833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.345
10+
$0.242
25+
$0.219
50+
$0.206
100+
$0.192
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
36V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
76AH4831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.199
10+
$0.146
25+
$0.132
50+
$0.124
100+
$0.116
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.5V
36V
1%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
76AH4562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.214
10+
$0.153
25+
$0.139
50+
$0.131
100+
$0.123
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.5V
36V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
33AH4166

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.903
10+
$0.864
25+
$0.821
50+
$0.784
100+
$0.751
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
4.8V
5.2V
1%
20ppm/°C
SOIC
8Pins
Surface Mount
-
0°C
70°C
-
76AH5347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.847
10+
$0.640
25+
$0.587
50+
$0.559
100+
$0.530
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040 Series
2.985V
3.015V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
13AJ0587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.960
10+
$6.880
25+
$6.370
50+
$6.090
100+
$5.800
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6043 Series
4.995V
5.005V
0.1%
20ppm/°C
SOT-23
6Pins
Surface Mount
40V
-40°C
125°C
-
76AH4984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.351
10+
$0.256
25+
$0.234
50+
$0.221
100+
$0.208
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.24V
18V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
76AH6161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$0.925
25+
$0.855
50+
$0.818
100+
$0.779
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
3.2835V
3.3165V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
76AH4983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.131
25+
$0.121
50+
$0.113
100+
$0.106
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.5V
36V
0.4%
20ppm/°C
SOT-23
3Pins
Surface Mount
40V
-40°C
125°C
-
76AH4832

RoHS

Date/Lot Code

Each
1+
$0.181
10+
$0.127
100+
$0.102
500+
$0.091
1000+
$0.085
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.5V
36V
1%
20ppm/°C
TO-92
3Pins
Through Hole
36V
-40°C
125°C
-
76AH4563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.198
10+
$0.141
25+
$0.126
50+
$0.119
100+
$0.112
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.5V
36V
1%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
50AK5998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.510
10+
$5.610
25+
$4.860
50+
$4.420
100+
$3.990
More Pricing...
Min: 1 / Mult: 1
Series
LT6654 Series
2.499V
2.501V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
36V
-40°C
125°C
-
50AK4485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.720
10+
$4.910
25+
$4.510
50+
$4.170
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LT1004 Series
2.47V
2.53V
20mV
20ppm/°C
SOIC
8Pins
Surface Mount
-
0°C
70°C
-
50AK6020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.820
10+
$6.760
25+
$5.880
50+
$5.380
100+
$4.880
More Pricing...
Min: 1 / Mult: 1
Series
LT6656 Series
2.499V
2.501V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
-
29AK9209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.791
25+
$0.730
50+
$0.697
100+
$0.662
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZERE330
3.2835V
3.3165V
2%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
50AK4757

RoHS

Date/Lot Code

Each
1+
$9.580
10+
$6.360
25+
$5.520
50+
$5.040
100+
$4.560
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
3.2985V
3.3015V
0.15%
20ppm/°C
SOIC
8Pins
Surface Mount
20V
-40°C
125°C
AEC-Q100
51AK8065

RoHS

Date/Lot Code

Each
1+
$9.580
10+
$5.520
25+
$5.200
50+
$4.880
100+
$4.560
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
2.4985V
2.5015V
0.15%
20ppm/°C
SOIC
8Pins
Surface Mount
20V
-40°C
125°C
AEC-Q100
49AK9346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.600
10+
$12.850
25+
$11.350
50+
$10.510
100+
$9.660
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
AD680 Series
2.495V
2.505V
5mV
20ppm/°C
SOIC
8Pins
Surface Mount
36V
-40°C
85°C
-
50AK4512

RoHS

Date/Lot Code

Each
1+
$21.030
10+
$14.670
25+
$13.320
50+
$11.990
100+
$11.120
More Pricing...
Min: 1 / Mult: 1
Series, Shunt
LT1019 Series
4.99V
5.01V
0.2%
20ppm/°C
DIP
8Pins
Through Hole
15V
-40°C
85°C
-
47AK3499

RoHS

Each
1+
$22.080
10+
$16.030
25+
$14.590
50+
$13.140
100+
$12.330
Min: 1 / Mult: 1
Series - Fixed
AD680 Series
2.495V
2.505V
5mV
20ppm/°C
DIP
8Pins
Through Hole
36V
-40°C
85°C
-
51AK8066

RoHS

Date/Lot Code

Each
1+
$9.110
10+
$5.520
25+
$5.200
50+
$4.880
100+
$4.560
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
2.9985V
3.0015V
0.15%
20ppm/°C
SOIC
8Pins
Surface Mount
20V
-40°C
125°C
AEC-Q100
28AK5988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.180
10+
$0.159
25+
$0.146
50+
$0.137
100+
$0.128
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
AZ431-A
2.5V
36V
0.4%
20ppm/°C
SOT-23
3Pins
Surface Mount
40V
-40°C
125°C
-
51AK8046

RoHS

Date/Lot Code

Each
1+
$11.870
10+
$6.970
25+
$6.580
50+
$6.200
100+
$5.810
More Pricing...
Min: 1 / Mult: 1
Series
LT1460 Series
4.99375V
5.00625V
0.125%
20ppm/°C
SOIC
8Pins
Surface Mount
20V
-40°C
85°C
-
50AK6009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.500
10+
$11.330
25+
$9.980
50+
$9.220
100+
$8.460
More Pricing...
Min: 1 / Mult: 1
Series
LT6654 Series
2.499V
2.501V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
36V
-55°C
125°C
-
1-25 of 153 items
of 7 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON