Voltage References:

77 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AK5006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.440
10+
$5.790
25+
$5.480
50+
$5.110
100+
$4.740
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
4.092V
4.1V
0.1%
25ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
50AK4842

RoHS

Date/Lot Code

Each
1+
$13.390
10+
$9.550
25+
$8.640
50+
$7.720
100+
$7.050
More Pricing...
Min: 1 / Mult: 1
Shunt
LT1634 Series
2.49437V
2.50562V
0.05%
25ppm/°C
MSOP
8Pins
Surface Mount
-
0°C
70°C
50AK4843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.170
10+
$10.360
25+
$9.110
50+
$8.400
100+
$7.690
More Pricing...
Min: 1 / Mult: 1
Shunt
LT1634 Series
1.24937V
1.25062V
0.05%
25ppm/°C
SOIC
8Pins
Surface Mount
-
-40°C
85°C
49AK8875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.150
10+
$5.150
25+
$5.150
50+
$5.150
100+
$5.150
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.494V
2.506V
0.24%
25ppm/°C
TSSOP
8Pins
Surface Mount
15V
-40°C
125°C
49AK8883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.570
25+
$1.570
50+
$1.570
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR365 Series
4.992V
5.008V
8mV
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
51AK8170

RoHS

Date/Lot Code

Each
1+
$13.150
10+
$8.900
25+
$7.790
50+
$7.160
100+
$6.540
More Pricing...
Min: 1 / Mult: 1
Shunt
LT1634 Series
1.24937V
1.25062V
0.05%
25ppm/°C
SOIC
8Pins
Surface Mount
-
0°C
70°C
60AK5499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.130
10+
$3.880
25+
$3.560
50+
$3.400
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR02 Series
4.995V
5.005V
0.1%
25ppm/°C
TSOT
5Pins
Surface Mount
36V
-40°C
125°C
60AK5506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.130
10+
$3.880
25+
$3.560
50+
$3.400
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR03 Series
2.495V
2.505V
0.2%
25ppm/°C
TSOT
5Pins
Surface Mount
36V
-40°C
125°C
60AK5511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.450
10+
$4.690
25+
$4.300
50+
$3.940
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR06 Series
2.994V
3.006V
0.2%
25ppm/°C
SC-70
5Pins
Surface Mount
36V
-40°C
125°C
60AK5518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.480
10+
$5.590
25+
$4.830
50+
$4.410
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
Series
ADR130 Series
0.9965V
1.0035V
0.35%
25ppm/°C
TSOT
6Pins
Surface Mount
18V
-40°C
125°C
60AK5543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.800
10+
$4.700
25+
$4.090
50+
$3.730
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR366 Series
3.296V
3.304V
8mV
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
60AK6698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.210
10+
$10.940
25+
$9.660
50+
$9.050
100+
$8.430
More Pricing...
Min: 1 / Mult: 1
Series
AD586 Series
4.98V
5.02V
20mV
25ppm/°C
SOIC
8Pins
Surface Mount
15V
0°C
70°C
51AK8047

RoHS

Date/Lot Code

Each
1+
$11.330
10+
$7.590
25+
$6.820
50+
$6.020
100+
$5.520
More Pricing...
Min: 1 / Mult: 1
Series
LT1460 Series
4.9925V
5.0075V
0.15%
25ppm/°C
MSOP
8Pins
Surface Mount
20V
0°C
70°C
50AK5008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.300
10+
$4.650
25+
$4.260
50+
$4.050
100+
$3.840
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
4.995V
5.005V
0.1%
25ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
49AK8884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.120
10+
$4.130
25+
$3.660
50+
$3.330
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
Series
ADR391 Series
2.494V
2.506V
0.24%
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
50AK4735

RoHS

Each
1+
$5.380
10+
$4.940
25+
$4.560
50+
$4.560
100+
$4.230
More Pricing...
Min: 1 / Mult: 1
Series
LT1460 Series
2.49375V
2.50625V
0.25%
25ppm/°C
TO-92
3Pins
Through Hole
20V
-40°C
85°C
51AK8173

RoHS

Date/Lot Code

Each
1+
$13.150
10+
$8.900
25+
$7.790
50+
$7.160
100+
$6.540
More Pricing...
Min: 1 / Mult: 1
Shunt
LT1634 Series
4.9975V
5.0025V
0.05%
25ppm/°C
SOIC
8Pins
Surface Mount
-
0°C
70°C
50AK4993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.200
10+
$4.670
25+
$4.410
50+
$4.120
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
2.04595V
2.05005V
0.1%
25ppm/°C
TSOT-23
6Pins
Surface Mount
18V
0°C
70°C
50AK4995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.230
10+
$4.720
25+
$4.060
50+
$3.700
100+
$3.330
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
2.997V
3.003V
0.1%
25ppm/°C
TSOT-23
6Pins
Surface Mount
18V
0°C
70°C
49AK8881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.380
25+
$2.380
50+
$2.200
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR360 Series
2.042V
2.054V
6mV
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
20AM0259

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$3.090
Min: 2500 / Mult: 2500
Series - Fixed
MAX6043 Series
9.99V
10.01V
0.1%
25ppm/°C
SOT-23
6Pins
Surface Mount
40V
-40°C
125°C
50AK5001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.590
10+
$5.170
25+
$4.630
50+
$4.300
100+
$3.970
More Pricing...
Min: 1 / Mult: 1
Series
LT1790 Series
2.4975V
2.5025V
0.1%
25ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
47AK3465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.640
25+
$1.640
50+
$1.640
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
Series
ADR395 Series
4.994V
5.006V
0.12%
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
51AK8171

RoHS

Date/Lot Code

Each
1+
$13.150
10+
$8.900
25+
$7.790
50+
$7.160
100+
$6.540
More Pricing...
Min: 1 / Mult: 1
Shunt
LT1634 Series
2.49437V
2.50562V
0.05%
25ppm/°C
SOIC
8Pins
Surface Mount
-
0°C
70°C
60AK5515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.160
10+
$5.590
25+
$4.840
50+
$4.420
100+
$3.990
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR127 Series
1.247V
1.253V
0.24%
25ppm/°C
TSOT
6Pins
Surface Mount
18V
-40°C
125°C
1-25 of 77 items
of 4 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON