Voltage References:

12 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73Y5156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.930
10+
$8.470
25+
$7.840
50+
$7.510
100+
$7.160
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6029
3.2951V
3.305V
0.15%
30ppm/°C
SOT-23
5Pins
Surface Mount
12.6V
-40°C
85°C
81Y9531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.260
10+
$3.980
25+
$3.660
50+
$3.480
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6120
1.188V
1.212V
1%
30ppm/°C
SOT-23
3Pins
Surface Mount
11V
-40°C
85°C
28AH3407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.480
25+
$2.350
50+
$2.260
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4030
4.0898V
4.1021V
0.15%
30ppm/°C
SOT-23
5Pins
Surface Mount
6V
-40°C
125°C
29AK9065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$0.960
25+
$0.897
50+
$0.840
100+
$0.776
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZRC500
4.9V
5.1V
2%
30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
29AK9064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.090
25+
$0.982
50+
$0.925
100+
$0.866
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZRC500
4.95V
5.05V
1%
30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
33AK9507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.200
25+
$1.200
50+
$1.200
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
TS33 Series
1.248125V
1.251875V
0.15%
30ppm/°C
SOT-323
3Pins
Surface Mount
5.5V
-40°C
125°C
33AK9508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$2.160
25+
$1.920
50+
$1.760
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
TS33 Series
2.9955V
3.0045V
0.15%
30ppm/°C
QFN
8Pins
Surface Mount
5.5V
-40°C
125°C
33AK9509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
10+
$1.310
25+
$1.190
50+
$1.120
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
TS33 Series
3.29505V
3.30495V
0.15%
30ppm/°C
SOT-323
3Pins
Surface Mount
5.5V
-40°C
125°C
50AK4722

RoHS

Date/Lot Code

Each
1+
$6.120
10+
$3.950
25+
$3.400
50+
$3.080
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
Shunt - Programmable
LT1431 Series
2.49V
2.51V
0.4%
30ppm/°C
TO-92
3Pins
Through Hole
-
0°C
70°C
51AK8036

RoHS

Date/Lot Code

Each
1+
$8.710
10+
$4.980
25+
$4.690
50+
$4.380
100+
$4.090
More Pricing...
Min: 1 / Mult: 1
Shunt - Programmable
LT1431 Series
2.49V
2.51V
0.4%
30ppm/°C
SOIC
8Pins
Surface Mount
-
0°C
70°C
02AM2822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.710
10+
$5.740
25+
$4.980
50+
$4.540
100+
$4.100
More Pricing...
Min: 1 / Mult: 1
Shunt
-
2.49V
2.51V
0.4%
30ppm/°C
NSOIC
8Pins
Surface Mount
-
0°C
70°C
49AK9349

RoHS

Each
1+
$11.470
10+
$7.130
25+
$7.130
50+
$7.120
100+
$5.970
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
AD680 Series
2.49V
2.51V
10mV
30ppm/°C
TO-92
3Pins
Through Hole
36V
0°C
70°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON