Voltage References:

12 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49AK9505

RoHS

Date/Lot Code

Each
1+
$26.080
10+
$19.840
25+
$18.450
50+
$17.050
100+
$16.490
More Pricing...
Min: 1 / Mult: 1
Series - Programmable
AD780 Series
2.995V
3.005V
5mV
7ppm/°C
DIP
8Pins
Through Hole
36V
-40°C
85°C
-
50AK4749

RoHS

Date/Lot Code

Each
1+
$17.640
10+
$12.170
25+
$10.730
50+
$9.930
100+
$9.120
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LT1461 Series
4.9994V
5.0006V
0.06%
7ppm/°C
SOIC
8Pins
Surface Mount
20V
0°C
70°C
-
51AK8058

RoHS

Date/Lot Code

Each
1+
$18.950
10+
$11.610
25+
$11.390
50+
$11.180
100+
$10.960
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
3.9994V
4.0006V
0.06%
7ppm/°C
SOIC
8Pins
Surface Mount
20V
-40°C
85°C
AEC-Q100
51AK8056

RoHS

Date/Lot Code

Each
1+
$17.640
10+
$10.730
25+
$10.190
50+
$9.650
100+
$9.110
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LT1461 Series
3.9994V
4.0006V
0.06%
7ppm/°C
SOIC
8Pins
Surface Mount
20V
0°C
70°C
AEC-Q100
50AK4750

RoHS

Date/Lot Code

Each
1+
$18.950
10+
$13.130
25+
$11.600
50+
$10.750
100+
$9.890
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
2.4994V
2.5006V
0.06%
7ppm/°C
SOIC
8Pins
Surface Mount
20V
-40°C
85°C
AEC-Q100
51AK8057

RoHS

Date/Lot Code

Each
1+
$21.630
10+
$13.420
25+
$12.780
50+
$12.120
100+
$11.490
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
3.2994V
3.3006V
0.06%
7ppm/°C
SOIC
8Pins
Surface Mount
20V
-40°C
85°C
AEC-Q100
51AK8055

RoHS

Date/Lot Code

Each
1+
$15.700
10+
$10.730
25+
$10.730
50+
$10.720
100+
$9.090
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
2.4994V
2.5006V
0.06%
7ppm/°C
SOIC
8Pins
Surface Mount
20V
0°C
70°C
AEC-Q100
50AK4751

RoHS

Date/Lot Code

Each
1+
$18.950
10+
$11.610
25+
$11.500
50+
$11.390
100+
$11.280
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
4.9994V
5.0006V
0.06%
7ppm/°C
SOIC
8Pins
Surface Mount
20V
-40°C
85°C
AEC-Q100
49AK9506

RoHS

Date/Lot Code

Each
1+
$25.160
10+
$17.750
25+
$16.500
50+
$15.240
196+
$13.990
Min: 1 / Mult: 1
Series - Programmable
AD780 Series
2.995V
3.005V
1.5mV
7ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
-
60AK7069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$22.720
10+
$16.200
25+
$14.400
50+
$13.460
100+
$12.710
More Pricing...
Min: 1 / Mult: 1
Series - Programmable
AD780 Series
2.995V
3.005V
5mV
7ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
-
02AM2839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.950
10+
$13.130
25+
$11.600
50+
$10.750
100+
$9.890
More Pricing...
Min: 1 / Mult: 1
Series
-
-
2.5V
0.06%
7ppm/°C
NSOIC
8Pins
Surface Mount
20V
-40°C
85°C
-
02AM2840

RoHS

Date/Lot Code

Each
1+
$21.630
10+
$15.110
25+
$13.400
50+
$12.440
100+
$11.490
More Pricing...
Min: 1 / Mult: 1
Series
-
-
3V
0.06%
7ppm/°C
NSOIC
8Pins
Surface Mount
20V
-40°C
85°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON