LDO Voltage Regulators:
5,364 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Fixed Output Voltage Nom
Adjustable Output Voltage Min
Output Voltage - Nom
Output Voltage Min
Adjustable Output Voltage Max
Output Current
Output Voltage Max
Output Current - Output 1
Output Current - Output 2
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Max Output Current
Output Current Max
Output Voltage - Output 1
Linear Regulator Case Style
Dropout Voltage - Typ @ Current
Output Voltage - Output 2
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Qualification
Operating Temperature Max
Product Range
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.740 10+ $1.370 25+ $1.300 50+ $1.240 100+ $1.170 More Pricing... | Adjustable | 2.6V | 16V | - | - | 1Outputs | - | 800mV | - | - | 800mV | 12V | 1A | 12V | - | - | Positive Output | 200mV | DFN | 1A | 1A | - | 1A | - | 200mV | - | 200mV | 200mV | Surface Mount | DFN | 6Pins | -40°C | - | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.850 10+ $1.380 25+ $1.260 50+ $1.200 100+ $1.130 More Pricing... | Fixed | 4.3V | 30V | - | - | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | 1.5A | - | - | - | Positive Output | 400mV | TO-252 (DPAK) | 1.5A | 1.5A | - | 1.5A | - | 400mV | - | 400mV | 0 | Surface Mount | TO-252 (DPAK) | 3Pins | -40°C | - | 125°C | 3.3V 1.5A LDO Voltage Regulators | - | - | ||||||
Each | 1+ $0.989 10+ $0.909 25+ $0.830 50+ $0.795 156+ $0.759 | Fixed | 2.1V | 6V | - | - | 1Outputs | 1.2V | - | 1.2V | 1.2V | - | - | 500mA | - | - | - | Positive Output | 210mV | SOT-223 | 500mA | 500mA | - | 500mA | - | 210mV | - | 210mV | 0 | Surface Mount | SOT-223 | 3Pins | -40°C | - | 125°C | 1.2V 500mA LDO Voltage Regulators | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.702 10+ $0.645 25+ $0.587 50+ $0.552 100+ $0.516 | Fixed | 2.7V | 6V | - | - | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | 100mA | - | - | - | Positive Output | 180mV | SOT-23 | 100mA | 100mA | - | 100mA | - | 180mV | - | 180mV | 180mV | Surface Mount | SOT-23 | 5Pins | -40°C | - | 125°C | 3.3V 100mA LDO Voltage Regulators | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.200 10+ $5.480 25+ $5.060 50+ $4.830 100+ $4.590 More Pricing... | Fixed | 4V | 28V | - | - | 1Outputs | 5V | - | 5V | 5V | - | - | 30mA | - | - | - | Positive Output | 350mV | SOT-23 | 30mA | 30mA | - | 30mA | - | 350mV | - | 350mV | 350mV | Surface Mount | SOT-23 | 5Pins | -40°C | - | 85°C | - | - | - | ||||||
50AC5335 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.789 10+ $0.551 25+ $0.492 50+ $0.462 100+ $0.429 | Fixed | 2.3V | 30V | - | - | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | 100mA | - | - | - | Positive Output | 350mV | SOIC | 100mA | 100mA | - | 100mA | - | 350mV | - | 350mV | 0 | Surface Mount | SOIC | 8Pins | -40°C | - | 125°C | 3.3V 100mA LDO Voltage Regulators | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.480 10+ $1.070 25+ $0.962 50+ $0.905 100+ $0.848 More Pricing... | Adjustable | 1.5V | 5.5V | - | - | 1Outputs | - | 800mV | - | - | 800mV | 4.5V | 500mA | 4.5V | - | - | Positive Output | 200mV | DFN | 500mA | 500mA | - | 500mA | - | 200mV | - | 200mV | 200mV | Surface Mount | DFN | 6Pins | -40°C | - | 125°C | Adj 500mA LDO Voltage Regulators | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.030 10+ $1.480 25+ $1.350 50+ $1.270 100+ $1.190 More Pricing... | Fixed | 3V | 40V | - | - | 1Outputs | 5V | - | 5V | 5V | - | - | 500mA | - | - | - | Positive Output | 250mV | TO-252 (DPAK) | 500mA | 500mA | - | 500mA | - | 250mV | - | 250mV | 250mV | Surface Mount | TO-252 (DPAK) | 5Pins | -40°C | - | 150°C | 5V 500mA LDO Voltage Regulators | - | AEC-Q100 | ||||||
Each | 1+ $3.190 10+ $2.960 25+ $2.730 50+ $2.650 156+ $2.550 | Fixed | 2.25V | 16V | - | - | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | 1A | - | - | - | Positive Output | 410mV | SOT-223 | 1A | 1A | - | 1A | - | 410mV | - | 410mV | 410mV | Surface Mount | SOT-223 | 3Pins | -40°C | - | 125°C | 3.3V 1A LDO Voltage Regulators | - | - | ||||||
46AC1398 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $0.912 25+ $0.822 50+ $0.772 | Fixed | 2.375V | 5.5V | - | - | 1Outputs | 750mV | - | 750mV | 750mV | - | - | 3A | - | - | - | Positive Output | - | DFN | 3A | 3A | - | 3A | - | - | - | - | -V | Surface Mount | DFN | 10Pins | -40°C | - | 125°C | 750mV 3mA LDO Voltage Regulators | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.773 10+ $0.716 25+ $0.659 | Fixed | 3.6V | 16V | - | - | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | 150mA | - | - | - | Positive Output | 300mV | SOT-23 | 150mA | 150mA | - | 150mA | - | 300mV | - | 300mV | 300mV | Surface Mount | SOT-23 | 5Pins | -40°C | - | 125°C | 3.3V 150mA LDO Voltage Regulators | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.773 | Fixed | 2.5V | 16V | - | - | 1Outputs | 5V | - | 5V | 5V | - | - | 150mA | - | - | - | Positive Output | 165mV | SOT-23 | 150mA | 150mA | - | 150mA | - | 165mV | - | 165mV | 165mV | Surface Mount | SOT-23 | 5Pins | -40°C | - | 125°C | 5V 150mA LDO Voltage Regulators | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.240 10+ $1.630 25+ $1.480 50+ $1.390 100+ $1.320 More Pricing... | Adjustable | 4V | 45V | - | - | 1Outputs | - | 2V | - | - | 2V | - | 150mA | - | - | - | Positive Output | 250mV | SOIC | 150mA | 150mA | - | 150mA | - | 250mV | - | 250mV | 250mV | Surface Mount | SOIC | 8Pins | -40°C | - | 150°C | Adj 150mA LDO Voltage Regulators | - | AEC-Q100 | ||||||
Each | 1+ $5.380 10+ $5.020 25+ $4.660 50+ $4.490 100+ $4.310 | Fixed | 6V | 26V | - | - | 1Outputs | 5V | - | 5V | 5V | - | - | 750mA | - | - | - | Positive Output | 370mV | TO-220 | 750mA | 750mA | - | 750mA | - | 370mV | - | 370mV | 370mV | Through Hole | TO-220 | 3Pins | -40°C | - | 125°C | 5V 750mA LDO Voltage Regulators | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $1.010 25+ $0.909 50+ $0.855 100+ $0.801 More Pricing... | Fixed | 5.6V | 40V | - | - | 1Outputs | 5V | - | 5V | 5V | - | - | 150mA | - | - | - | Positive Output | 500mV | SOT-223 | 150mA | 150mA | - | 150mA | - | 500mV | - | 500mV | 500mV | Surface Mount | SOT-223 | 4Pins | -40°C | - | 150°C | 5V 150mA LDO Voltage Regulators | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.541 10+ $0.384 25+ $0.345 50+ $0.324 100+ $0.303 More Pricing... | Fixed | 2.5V | 18V | - | - | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | 1.2A | - | - | - | Positive Output | 350mV | SOT-223 | 1.2A | 1.2A | - | 1.2A | - | 350mV | - | 350mV | 0 | Surface Mount | SOT-223 | 3Pins | -40°C | - | 125°C | 3.3V 1.2A LDO Voltage Regulators | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.540 10+ $0.383 25+ $0.345 50+ $0.324 100+ $0.302 More Pricing... | Fixed | 2.5V | 18V | - | - | 1Outputs | 5V | - | 5V | 5V | - | - | 1.2A | - | - | - | Positive Output | 350mV | SOT-223 | 1.2A | 1.2A | - | 1.2A | - | 350mV | - | 350mV | 350mV | Surface Mount | SOT-223 | 3Pins | -40°C | - | 125°C | 5V 1.2A LDO Voltage Regulators | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.455 10+ $0.334 25+ $0.302 50+ $0.285 100+ $0.267 More Pricing... | Adjustable | 2.5V | 13.2V | - | - | 1Outputs | - | 1.25V | - | - | 1.25V | - | 300mA | - | - | - | Positive Output | 250mV | SOT-23 | 300mA | 300mA | - | 300mA | - | 250mV | - | 250mV | 250mV | Surface Mount | SOT-23 | 5Pins | -40°C | - | 85°C | Adj 300mA LDO Voltage Regulators | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.080 10+ $0.982 25+ $0.889 | Fixed | 2.7V | 16V | - | - | 1Outputs | 5V | - | 5V | 5V | - | - | 250mA | - | - | - | Positive Output | 330mV | SOT-23A | 250mA | 250mA | - | 250mA | - | 330mV | - | 330mV | 330mV | Surface Mount | SOT-23A | 3Pins | -40°C | - | 125°C | 5V 250mA LDO Voltage Regulators | - | AEC-Q100 | ||||||
07AH6635 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.800 10+ $1.420 25+ $1.360 50+ $1.290 100+ $1.220 More Pricing... | Fixed | 1.25V | 6V | - | - | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | 2A | - | - | - | Positive Output | 130mV | DFN-EP | 2A | 2A | - | 2A | - | 130mV | - | 130mV | 130mV | Surface Mount | DFN-EP | 6Pins | -40°C | - | 125°C | 3.3V 2A LDO Voltage Regulators | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.369 10+ $0.269 25+ $0.244 50+ $0.230 100+ $0.214 More Pricing... | Fixed | 2V | 6V | - | - | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | 150mA | - | - | - | Positive Output | 150mV | SOT-23 | 150mA | 150mA | - | 150mA | - | 150mV | - | 150mV | 150mV | Surface Mount | SOT-23 | 3Pins | -40°C | - | 85°C | 3.3V 150mA LDO Voltage Regulators | - | - | ||||||
74AH5213 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 10+ $0.918 25+ $0.843 50+ $0.804 100+ $0.764 More Pricing... | Fixed | 3V | 24V | - | - | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | 50mA | - | - | - | Positive Output | 415mV | SC-70 | 50mA | 50mA | - | 50mA | - | 415mV | - | 415mV | 415mV | Surface Mount | SC-70 | 5Pins | -40°C | - | 85°C | 3.3V 50mA LDO Voltage Regulators | - | - | ||||
40AH1075 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.682 10+ $0.523 25+ $0.435 50+ $0.366 100+ $0.308 More Pricing... | Fixed | 2.5V | 6V | - | - | 1Outputs | 1.8V | - | 1.8V | 1.8V | - | - | 1A | - | - | - | Positive Output | 500mV | SOT-223 | 1A | 1A | - | 1A | - | 500mV | - | 500mV | 500mV | Surface Mount | SOT-223 | 4Pins | -40°C | - | 85°C | 1.8V 1A LDO Voltage Regulators | - | - | |||||
27AJ0079 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.770 10+ $1.700 25+ $1.600 50+ $1.530 100+ $1.460 | Fixed | 2V | 5.5V | - | - | 1Outputs | 1.8V | - | 1.8V | 1.8V | - | - | 200mA | - | - | - | Positive Output | 175mV | WSON | 200mA | 200mA | - | 200mA | - | 175mV | - | 175mV | 175mV | Surface Mount | WSON | 6Pins | -40°C | - | 85°C | 1.8V 200mA LDO Voltage Regulators | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.622 10+ $0.447 25+ $0.402 50+ $0.377 100+ $0.352 More Pricing... | Fixed | - | 15V | - | - | 1Outputs | 1.8V | - | 1.8V | 1.8V | - | - | 950mA | - | - | - | Positive Output | 1.1V | SOT-223 | 800mA | 800mA | - | 800mA | - | 1.1V | - | 1.1V | 0 | Surface Mount | SOT-223 | 3Pins | 0°C | - | 125°C | 1.8V 950mA LDO Voltage Regulators | - | - | |||||