2V RF Receivers Transmitters & Transceivers:
4 Products FoundFind a huge range of 2V RF Receivers Transmitters & Transceivers at Newark Electronics Canada. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 1.8V, 1.7V, 3V & 1.14V RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Texas Instruments, Nxp & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
RF / IF Modulation
Supply Voltage Min
Frequency Max
Data Rate
Supply Voltage Max
Data Bus Width
No. of Bits
Operating Frequency Max
IC Case / Package
Receiving Current
Program Memory Size
No. of Pins
RAM Memory Size
RF IC Case Style
CPU Speed
Frequency Response RF Min
Transmitting Current
Frequency Response RF Max
No. of I/O's
Operating Temperature Min
MCU Case Style
Output Power (dBm)
Operating Temperature Max
Interfaces
Sensitivity dBm
Embedded Interface Type
ADC Channels
RF Transceiver Applications
ADC Resolution
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AJ5328 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.710 10+ $8.410 25+ $7.970 50+ $7.660 100+ $7.340 More Pricing... | Min: 1 / Mult: 1 | Transceiver | - | 2FSK, ASK, GFSK, MSK, OOK | 2V | - | 500Kbaud | 3.6V | - | - | - | - | VQFN | 36.4mA | - | 36Pins | - | VQFN | - | - | - | - | - | -40°C | - | 10dBm | 85°C | - | -112dBm | - | - | Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems | - | - | |||
29AH3538 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.130 10+ $16.380 25+ $15.570 50+ $14.890 100+ $14.250 | Min: 1 / Mult: 1 | Transceiver | 2.394GHz | FSK | 2V | 2.507GHz | 12Mbps | 3.6V | - | - | - | - | VQFN | 24.3mA | - | 40Pins | - | VQFN | - | 2.394GHz | 33.5mA | 2.507GHz | - | -40°C | - | 4.5dBm | 125°C | - | -97dBm | - | - | - | - | - | ||||
Each | 1+ $6.690 10+ $5.730 25+ $5.380 50+ $5.120 100+ $4.860 More Pricing... | Min: 1 / Mult: 1 | Transceiver | 2.4GHz | O-QPSK | 2V | 2.485GHz | 1Mbps | 3.6V | 32bit | 32bit | 32 bit | 32MHz | HVQFN | 15.3mA | 256KB | 40Pins | 32KB | HVQFN | 32MHz | 2.4GHz | 17mA | 2.485GHz | 20I/O's | -40°C | HVQFN | 2.5dBm | 125°C | I2C, SPI, UART | -95dBm | I2C, SPI, UART | 4Channels | - | 10Bit | Surface Mount | |||||
03AM6102 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $30.070 10+ $28.690 25+ $27.290 50+ $26.120 | Min: 1 / Mult: 1 | Transceiver | 863MHz | - | 2V | 870MHz | 50Kbps | 3.6V | - | - | - | - | Module | 6.9mA | - | 32Pins | - | Module | - | 863MHz | 24.5mA | 870MHz | - | -40°C | - | 13.4dBm | 85°C | - | -138dBm | - | - | Smart City/Smart Home, Agriculture and Healthcare, Automotive & Transport, Smart Factory/Industrial | - | - | |||