RF Transceivers - 2.4GHz & Above ISM Band:
2 Products FoundFind a huge range of RF Transceivers - 2.4GHz & Above ISM Band at Newark Electronics Canada. We stock a large selection of RF Transceivers - 2.4GHz & Above ISM Band, including new and most popular products from the world's top manufacturers including: Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Data Rate
RF / IF Modulation
Data Bus Width
Frequency Min
Frequency Max
Operating Frequency Max
Receiving Current
Program Memory Size
RAM Memory Size
RF IC Case Style
CPU Speed
No. of Pins
Supply Voltage Min
IC Case / Package
No. of I/O's
Supply Voltage Max
MCU Case Style
Transmitting Current
Interfaces
Output Power (dBm)
Sensitivity dBm
Embedded Interface Type
MCU Applications
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
MCU Family
MCU Series
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $12.380 10+ $10.680 25+ $8.440 50+ $8.210 100+ $7.970 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 2Mbps | GFSK | 32 bit | 32bit | 2.402GHz | 2.48GHz | 32MHz | - | 128KB | 96KB | WLCSP | 32MHz | 34Pins | 1.14V | WLCSP | 12I/O's | 1.26V | WLCSP | - | I2S, SPI, UART | 4dBm | -94dBm | I2S, SPI, UART | Bluetooth Low Energy Transceiver | 2.4GHz Bluetooth Low Energy Systems | -20°C | 85°C | - | NXH3670 | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.060 | Min: 1 / Mult: 1 | 1Mbps | GFSK | - | 32bit | 2.4GHz | 2.4835GHz | 32MHz | 7.7mA | 64KB | 12KB | WLCSP | 32MHz | 34Pins | 1.7V | WLCSP | 15I/O's | 3.6V | WLCSP | 15.1mA | SPI | 8dBm | -88dBm | SPI | Bluetooth | Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport | -40°C | 85°C | STM32 | BlueNRG | - |