47MHz RF Transceivers - 2.4GHz & Above ISM Band:
2 Products FoundFind a huge range of 47MHz RF Transceivers - 2.4GHz & Above ISM Band at Newark Electronics Canada. We stock a wide range of RF Transceivers - 2.4GHz & Above ISM Band, such as 2.4GHz, 2.36GHz, 2.402GHz & 30MHz RF Transceivers - 2.4GHz & Above ISM Band from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $467.740 | Min: 1 / Mult: 1 | 47MHz | 6GHz | 445mA | CSPBGA | 144Pins | 1.267V | 1.33V | 820mA | 8dBm | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $492.490 10+ $437.270 | Min: 1 / Mult: 1 | 47MHz | 6GHz | 445mA | CSPBGA | 144Pins | 1.267V | 1.33V | 820mA | 8dBm | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | -40°C | 85°C |