RF Transceivers - 2.4GHz & Above ISM Band:
10 Products FoundView
Buyer
Engineer
Manufacturer
Data Rate
RF / IF Modulation
Data Bus Width
Frequency Min
Frequency Max
Operating Frequency Max
Receiving Current
Program Memory Size
RAM Memory Size
RF IC Case Style
CPU Speed
No. of Pins
Supply Voltage Min
IC Case / Package
No. of I/O's
Supply Voltage Max
MCU Case Style
Transmitting Current
Interfaces
Output Power (dBm)
Sensitivity dBm
Embedded Interface Type
MCU Applications
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
MCU Series
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.380 10+ $5.730 25+ $5.340 50+ $5.230 100+ $5.110 More Pricing... | Min: 1 / Mult: 1 | 3Mbps | GFSK | - | - | 2.402GHz | 2.48GHz | - | 26.373mA | - | - | FBGA | - | 49Pins | 1.14V | - | - | 1.26V | - | 60.289mA | - | 12dBm | -96.5dBm | - | - | Home Automation, Point-of-Sale Input Devices, Blood Pressure Monitors, Find Me Devices, Thermometers | -30°C | 85°C | - | - | |||||
1+ $12.380 10+ $10.680 25+ $8.440 50+ $8.210 100+ $7.970 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 2Mbps | GFSK | 32 bit | 32bit | 2.402GHz | 2.48GHz | 32MHz | - | 128KB | 96KB | WLCSP | 32MHz | 34Pins | 1.14V | WLCSP | 12I/O's | 1.26V | WLCSP | - | I2S, SPI, UART | 4dBm | -94dBm | I2S, SPI, UART | Bluetooth Low Energy Transceiver | 2.4GHz Bluetooth Low Energy Systems | -20°C | 85°C | NXH3670 | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.340 10+ $3.760 25+ $3.550 50+ $3.410 100+ $3.260 More Pricing... | Min: 1 / Mult: 1 | 1.5Mbps | GFSK | - | - | 2.402GHz | 2.48GHz | - | 26.6mA | - | - | QFN | - | 32Pins | 1.14V | - | - | 1.26V | - | 24mA | - | 4dBm | -88dBm | - | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | 0°C | 70°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.040 10+ $4.350 25+ $4.120 50+ $3.950 100+ $3.780 More Pricing... | Min: 1 / Mult: 1 | 1.5Mbps | GFSK | - | - | 2.402GHz | 2.48GHz | - | 26.6mA | - | - | BGA | - | 64Pins | 1.14V | - | - | 1.26V | - | 24mA | - | 4dBm | -88dBm | - | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | 0°C | 70°C | - | - | |||||
Each | 1+ $551.930 | Min: 1 / Mult: 1 | 6.144Gbps | - | - | - | 300MHz | 6GHz | - | 1.055A | - | - | CSPBGA | - | 196Pins | 1.14V | - | - | 3.465V | - | 1A | - | 7dBm | - | - | - | 3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System | -40°C | 85°C | - | - | |||||
Each | 1+ $6.820 10+ $5.900 25+ $5.520 50+ $5.330 100+ $5.120 More Pricing... | Min: 1 / Mult: 1 | 3Mbps | GFSK, DQPSK, DPSK, QPSK | - | - | 2.402GHz | 2.48GHz | - | - | - | - | FCBGA | - | 49Pins | 1.14V | - | - | 1.26V | - | - | - | 12dBm | -96dBm | - | - | Remote Control, Smart Metering, TV and Entertainment Systems, USB Dongles, Wearables | -30°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.150 10+ $7.050 25+ $6.680 50+ $6.410 100+ $6.150 More Pricing... | Min: 1 / Mult: 1 | 3Mbps | GFSK, DQPSK, DPSK, QPSK | - | - | 2.402GHz | 2.48GHz | - | - | - | - | FCBGA | - | 49Pins | 1.14V | - | - | 1.26V | - | - | - | 12dBm | -96dBm | - | - | Remote Control, Smart Metering, TV and Entertainment Systems, USB Dongles, Wearables | -30°C | 85°C | - | - | |||||
Each | 1+ $725.060 | Min: 1 / Mult: 1 | 6.144Gbps | - | - | - | 300MHz | 6GHz | - | 1.055A | - | - | CSPBGA | - | 196Pins | 1.14V | - | - | 3.465V | - | 1A | - | 7dBm | - | - | - | 3G/4G Small Cell BTS, Massive MIMO/Active Antenna Systems | -40°C | 85°C | - | - | |||||
85AK8225 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.360 10+ $11.600 25+ $10.990 50+ $10.570 100+ $10.140 More Pricing... | Min: 1 / Mult: 1 | 433Mbps | - | - | - | 2.4GHz | 5GHz | - | - | - | - | WLBGA | - | 128Pins | 1.14V | - | - | 1.26V | - | - | - | - | - | - | - | IoT, Gateways, Smart Speakers, Audio, Printers, DTV, IP Cameras, Door Bells | -20°C | 70°C | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.730 | Min: 1 / Mult: 1 | 3Mbps | GFSK, DQPSK, DPSK, QPSK | - | - | 2.402GHz | 2.48GHz | - | - | - | - | FBGA | - | 49Pins | 1.14V | - | - | 1.26V | - | - | - | 12dBm | -96.5dBm | - | - | Home Automation, Point-of-Sale Input Devices, Blood Pressure Monitors, Find Me Devices | -30°C | 85°C | - | - |