425MHz RF Transceivers - Sub 2.4GHz ISM Band:

2 Products Found
Find a huge range of 425MHz RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Canada. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 142MHz, 80MHz, 150MHz & 863MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y2574

RoHS

Date/Lot Code

Each
1+
$7.660
10+
$6.500
25+
$5.550
50+
$5.480
100+
$5.400
More Pricing...
Min: 1 / Mult: 1
425MHz
525MHz
FSK, GFSK, GMSK, MSK, OOK
500Kbps
13.7mA
HQFN
20Pins
1.8V
3.8V
75mA
20dBm
-124dBm
China Smart Meters
-40°C
85°C
49X9783

RoHS

Date/Lot Code

Each
1+
$5.450
Min: 1 / Mult: 1
425MHz
525MHz
FSK, GFSK, MSK, OOK
500Kbps
14mA
QFN
20Pins
1.8V
3.6V
75mA
20dBm
-103dBm
China Smart Meters
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON