431MHz RF Transceivers - Sub 2.4GHz ISM Band:

3 Products Found
Find a huge range of 431MHz RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Canada. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 142MHz, 80MHz, 150MHz & 863MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK3398

RoHS

Date/Lot Code

Each
1+
$9.970
10+
$8.640
25+
$8.180
50+
$7.860
100+
$7.550
More Pricing...
Min: 1 / Mult: 1
431MHz
956MHz
ASK, FSK, OOK
200Kbps
21mA
LFCSP-EP
48Pins
2.3V
3.6V
28.5mA
13dBm
-119dBm
Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
-40°C
85°C
60AK4666

RoHS

Date/Lot Code

Each
1+
$7.640
10+
$6.620
25+
$6.260
50+
$5.900
100+
$5.520
More Pricing...
Min: 1 / Mult: 1
431MHz
928MHz
FSK, GFSK, GMSK, MSK, OOK
300Kbps
12.8mA
LFCSP-EP
32Pins
2.2V
3.6V
32.1mA
13.5dBm
-116dBm
Smart Metering, IEEE 802.15.4g, Wireless MBUS, Process & Building Control
-40°C
85°C
47AK3399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.970
10+
$8.650
25+
$8.190
50+
$7.870
100+
$7.550
More Pricing...
Min: 1 / Mult: 1
431MHz
956MHz
ASK, FSK, OOK
200Kbps
21mA
LFCSP-EP
48Pins
2.3V
3.6V
28.5mA
13dBm
-119dBm
Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON