RF Transceivers - Sub 2.4GHz ISM Band:
2 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.690 10+ $3.190 25+ $3.010 50+ $2.880 100+ $2.770 More Pricing... | Min: 1 / Mult: 1 | 150MHz | 956MHz | 2FSK, ASK, GFSK, MSK, OOK | 500Kbps | 9mA | QFN | 20Pins | 1.8V | 3.6V | 21mA | 11dBm | -118dBm | AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System | -40°C | 85°C | |||||
1+ $5.860 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 902MHz | 928MHz | - | - | 16.5mA | HVQFN | 32Pins | 2.1V | 3.6V | 22mA | 11dBm | -117dBm | - | -25°C | 85°C |