RF Transceivers - Sub 2.4GHz ISM Band:
3 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.970 10+ $8.650 25+ $8.190 50+ $7.870 100+ $7.550 More Pricing... | Min: 1 / Mult: 1 | 431MHz | 956MHz | ASK, FSK, OOK | 200Kbps | 21mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 28.5mA | 13dBm | -119dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C | |||||
68AK9865 RoHS | Each | 1+ $13.420 | Min: 1 / Mult: 1 | 863MHz | 928MHz | FSK, OFDM | 2.4Mbps | 21.5mA | HVQFN | 40Pins | - | - | 68mA | 15dBm | -119dBm | Digital Signage, Industrial Infrastructure, Factory Automation, Smart Cities, Smart Metering | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.970 10+ $8.650 25+ $8.190 50+ $7.870 100+ $7.550 More Pricing... | Min: 1 / Mult: 1 | 431MHz | 956MHz | ASK, FSK, OOK | 200Kbps | 21mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 28.5mA | 13dBm | -119dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C |