RF Transceivers - Sub 2.4GHz ISM Band:
3 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.990 10+ $11.290 25+ $10.550 50+ $10.230 100+ $9.900 More Pricing... | Min: 1 / Mult: 1 | 137MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | - | 12mA | QFN | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -148dBm | Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation | -40°C | 85°C | |||||
1+ $5.450 25+ $5.450 50+ $5.450 100+ $5.450 250+ $5.450 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 137MHz | 525MHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12mA | QFN-EP | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -148dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | ||||||
1+ $4.470 25+ $4.470 50+ $4.470 100+ $4.470 250+ $4.470 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 137MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12mA | QFN-EP | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -123dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C |