RF Transceivers - Zigbee:
9 Products FoundFind a huge range of RF Transceivers - Zigbee at Newark Electronics Canada. We stock a large selection of RF Transceivers - Zigbee, including new and most popular products from the world's top manufacturers including: Microchip, Nxp & Texas Instruments
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Receiving Current
No. of Bits
Data Bus Width
Operating Frequency Max
Transmitting Current
Program Memory Size
CPU Speed
RF IC Case Style
RAM Memory Size
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
MCU Case Style
Data Rate
No. of I/O's
Interfaces
Output Power (dBm)
Embedded Interface Type
Sensitivity dBm
MCU Applications
ADC Channels
Operating Temperature Min
Operating Temperature Max
ADC Resolution
IC Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $5.900 10+ $5.660 25+ $5.430 50+ $5.170 122+ $4.910 | Min: 1 / Mult: 1 | 2.4GHz | 2.4835GHz | O-QPSK | 19mA | - | - | - | - | 23mA | - | - | QFN | - | 40Pins | 2.4V | - | 3.6V | - | 625Kbps | - | - | 0dBm | - | -95dBm | - | - | -40°C | 85°C | - | - | - | ||||
29AH3538 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.130 10+ $16.380 25+ $15.570 50+ $14.890 100+ $14.250 | Min: 1 / Mult: 1 | 2.394GHz | 2.507GHz | FSK | 24.3mA | - | - | - | - | 33.5mA | - | - | VQFN | - | 40Pins | 2V | - | 3.6V | - | 12Mbps | - | - | 4.5dBm | - | -97dBm | - | - | -40°C | 125°C | - | - | - | ||||
Each | 1+ $6.690 10+ $5.730 25+ $5.380 50+ $5.120 100+ $4.860 More Pricing... | Min: 1 / Mult: 1 | 2.4GHz | 2.485GHz | O-QPSK | 15.3mA | 32bit | 32bit | 32 bit | 32MHz | 17mA | 256KB | 32MHz | HVQFN | 32KB | 40Pins | 2V | HVQFN | 3.6V | HVQFN | 1Mbps | 20I/O's | I2C, SPI, UART | 2.5dBm | I2C, SPI, UART | -95dBm | - | 4Channels | -40°C | 125°C | 10Bit | Surface Mount | - | |||||
Each | 1+ $14.390 10+ $13.920 25+ $13.430 | Min: 1 / Mult: 1 | - | - | - | - | - | 32bit | - | - | - | - | - | - | - | 25Pins | 1.8V | - | 3.63V | Module | - | - | - | - | I2C, SPI, UART, USART, USB | - | RF Transceiver | - | -40°C | 85°C | - | - | SAM 32 Family SAM R30 Series Microcontrollers | |||||
100+ $5.330 | Min: 5000 / Mult: 5000 Min: 5000 / Mult: 5000 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | - | -40°C | 85°C | - | - | - | ||||||
Each | 100+ $5.550 | Min: 490 / Mult: 490 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | - | -40°C | 125°C | - | - | - | |||||
Each | 1+ $3.850 | Min: 490 / Mult: 490 | 2.48GHz | 2.405GHz | O-QPSK | 11.8mA | - | - | - | - | 13.8mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 250Kbps | - | - | 3dBm | - | -100dBm | - | - | 0°C | 70°C | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $5.650 6000+ $5.650 | Min: 5000 / Mult: 5000 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | - | -40°C | 125°C | - | - | - | |||||
Each | 25+ $5.240 | Min: 490 / Mult: 490 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | - | -40°C | 85°C | - | - | - | |||||