RF Transceivers - Zigbee:
8 Products FoundFind a huge range of RF Transceivers - Zigbee at Newark Electronics Canada. We stock a large selection of RF Transceivers - Zigbee, including new and most popular products from the world's top manufacturers including: Microchip, Nxp & Texas Instruments
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Receiving Current
No. of Bits
Data Bus Width
Operating Frequency Max
Transmitting Current
Program Memory Size
CPU Speed
RF IC Case Style
RAM Memory Size
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
MCU Case Style
Data Rate
No. of I/O's
Interfaces
Output Power (dBm)
Embedded Interface Type
Sensitivity dBm
ADC Channels
Operating Temperature Min
Operating Temperature Max
ADC Resolution
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $5.080 10+ $5.040 25+ $4.990 50+ $4.950 122+ $4.910 | Min: 1 / Mult: 1 | 2.4GHz | 2.4835GHz | O-QPSK | 19mA | - | - | - | - | - | - | - | QFN | - | 40Pins | 2.4V | - | 3.6V | - | - | - | - | 0dBm | - | -95dBm | - | -40°C | 85°C | - | - | ||||
29AH3538 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.520 10+ $16.750 25+ $15.920 50+ $15.220 100+ $14.570 | Min: 1 / Mult: 1 | 2.394GHz | 2.507GHz | FSK | 24.3mA | - | - | - | - | 33.5mA | - | - | VQFN | - | 40Pins | 2V | - | 3.6V | - | 12Mbps | - | - | 4.5dBm | - | -97dBm | - | -40°C | 125°C | - | - | ||||
Each | 1+ $6.690 10+ $5.790 25+ $5.470 50+ $5.260 100+ $5.050 More Pricing... | Min: 1 / Mult: 1 | 2.4GHz | - | O-QPSK | - | 32bit | 32bit | 32 bit | 32MHz | 17mA | 256KB | 32MHz | HVQFN | 32KB | 40Pins | 2V | HVQFN | 3.6V | HVQFN | 1Mbps | 20I/O's | I2C, SPI, UART | - | I2C, SPI, UART | -95dBm | 4Channels | -40°C | 125°C | 10Bit | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $5.330 | Min: 5000 / Mult: 5000 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | -40°C | 85°C | - | - | |||||
Each | 100+ $5.550 | Min: 490 / Mult: 490 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | -40°C | 125°C | - | - | |||||
Each | 1+ $3.850 | Min: 490 / Mult: 490 | 2.48GHz | 2.405GHz | O-QPSK | 11.8mA | - | - | - | - | 13.8mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 250Kbps | - | - | 3dBm | - | -100dBm | - | 0°C | 70°C | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $5.650 6000+ $5.650 | Min: 5000 / Mult: 5000 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | -40°C | 125°C | - | - | |||||
Each | 250+ $5.240 980+ $5.240 | Min: 490 / Mult: 490 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | -40°C | 85°C | - | - |