Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $3.850 |
Price for:Each
Minimum: 490
Multiple: 490
$1,886.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF232-ZX
Newark Part No.92T0949
Technical Datasheet
Frequency Min2.48GHz
Frequency Max2.405GHz
RF / IF ModulationO-QPSK
Receiving Current11.8mA
Transmitting Current13.8mA
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate250Kbps
Output Power (dBm)3dBm
Sensitivity dBm-100dBm
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
2.48GHz
RF / IF Modulation
O-QPSK
Transmitting Current
13.8mA
No. of Pins
32Pins
Supply Voltage Max
3.6V
Output Power (dBm)
3dBm
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
2.405GHz
Receiving Current
11.8mA
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Data Rate
250Kbps
Sensitivity dBm
-100dBm
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate