New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  INMP411ACEZ-R7

                                                                                                  MEMS Microphone, 1.5 V-3.63 V supply, LGA-6

                                                                                                  TDK INVENSENSE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TDK INVENSENSE INMP411ACEZ-R7
                                                                                                  TDK INVENSENSE INMP411ACEZ-R7
                                                                                                  TDK INVENSENSE INMP411ACEZ-R7
                                                                                                  ManufacturerTDK INVENSENSE
                                                                                                  Manufacturer Part NoINMP411ACEZ-R7
                                                                                                  Newark Part No.97W1539
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TDK INVENSENSE
                                                                                                  ManufacturerTDK INVENSENSE
                                                                                                  Manufacturer Part NoINMP411ACEZ-R7
                                                                                                  Newark Part No.97W1539
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionMEMS Microphone
                                                                                                  Audio Control TypeMEMS Microphone
                                                                                                  Supply Voltage Range1.5V to 3.63V
                                                                                                  Supply Voltage Min1.5V
                                                                                                  Supply Voltage Range1.5V to 3.63V
                                                                                                  Control Interface-
                                                                                                  Supply Voltage Max3.63V
                                                                                                  Audio IC Case StyleLGA
                                                                                                  IC Package TypeLGA
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The INMP411ACEZ-R7 is an omnidirectional high performance low power MEMS Microphone with high SPL, low noise and an analog output bottom port. The INMP411 consists of a MEMS microphone element and an impedance converter amplifier. The INMP411 sensitivity specification makes it an excellent choice for near field applications. The INMP411 is pin compatible with the INMP401 microphone, providing an easy upgrade path. It offers high SNR and extended wideband frequency response resulting in natural sound with high intelligibility.

                                                                                                  • High 131dB SPL acoustic overload point
                                                                                                  • Sensitivity of -46dBV
                                                                                                  • ±2dB Sensitivity tolerance
                                                                                                  • Omnidirectional response
                                                                                                  • High SNR of 62dBA
                                                                                                  • Extended frequency response from 28Hz to 20kHz
                                                                                                  • <250µA Low current consumption
                                                                                                  • Single-ended analog output
                                                                                                  • High PSR of -80dBV
                                                                                                  • Green product and no Sb/Br

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  MEMS Microphone

                                                                                                  Supply Voltage Range

                                                                                                  1.5V to 3.63V

                                                                                                  Supply Voltage Range

                                                                                                  1.5V to 3.63V

                                                                                                  Supply Voltage Max

                                                                                                  3.63V

                                                                                                  IC Package Type

                                                                                                  LGA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Audio Control Type

                                                                                                  MEMS Microphone

                                                                                                  Supply Voltage Min

                                                                                                  1.5V

                                                                                                  Control Interface

                                                                                                  -

                                                                                                  Audio IC Case Style

                                                                                                  LGA

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate