Special Function:
2 Products FoundView
Buyer
Engineer
Manufacturer
IC Function
Input Voltage Max
Supply Voltage Min
Input Voltage Min
No. of Outputs
Supply Voltage Max
DC / DC Converter IC Case
IC Package Type
LDO Regulator Case Style
No. of Pins
Regulator Output Type
Operating Temperature Min
Output Current - Output 1
Operating Temperature Max
Output Current - Output 2
IC Case / Package
Output Voltage - Output 1
Output Voltage - Output 2
Switching Frequency
Topology
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.060 10+ $4.550 25+ $4.300 50+ $4.010 100+ $3.730 More Pricing... | Min: 1 / Mult: 1 | Dual Antenna Power Supply | 28V | 4.5V | 4.5V | 2 Output | 28V | - | SWTQFN-EP | 2Outputs | SWTQFN-EP | 16Pins | Adjustable | -40°C | 270mA | 125°C | 270mA | SWTQFN-EP | 12V | 12V | - | - | |||||
Each | 1+ $16.800 10+ $11.550 25+ $9.230 50+ $8.820 182+ $8.460 | Min: 1 / Mult: 1 | DC/DC Converter and PowerPath Controller | 5.5V | 1.8V | 1.8V | 3 Output | 5.5V | QFN-EP | QFN-EP | - | - | 24Pins | Adjustable | -40°C | 350mA | 85°C | 350mA | - | 5.25V | 5.5V | 1.27MHz | Synchronous Buck-Boost |