Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPCLT-2AT4-TR
Newark Part No.97W2489
Product RangePCLT
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $2.280 |
10+ | $2.280 |
25+ | $2.110 |
50+ | $2.110 |
100+ | $2.110 |
250+ | $2.100 |
500+ | $2.100 |
1000+ | $2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPCLT-2AT4-TR
Newark Part No.97W2489
Product RangePCLT
Technical Datasheet
Supply Voltage Min14V
Supply Voltage Max27V
IC Package TypeTSSOP-EP
No. of Pins14Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangePCLT
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Dual current limited overvoltage protected digital termination. Suitable for use in Type 1, 2 and 3 logic input termination for industrial automation, AS-interface bus input termination, I/O termination in programmable logic controller, proximity detector interface and decentralized input/output modules.
- 2 channel topology: low side input with common ground
- Input protection against -30V reverse polarity
- Enable input to meet type1, 2 and 3 characteristics of IEC 61131-2 standard
- Compatible operation with 2 and 3 wires proximity sensor according EN60947-5-2 standard
- Reduced overall dissipation
- Enhanced functional reliability
- Compact with high integration
- Surface mount package for highly automated assembly
- Insensitive to the on-state sensor impedance
Technical Specifications
IC Function
Current Limited Overvoltage Protected Digital Termination
Supply Voltage Max
27V
No. of Pins
14Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
14V
IC Package Type
TSSOP-EP
Operating Temperature Min
-25°C
Product Range
PCLT
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate