New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Switches, Multiplexers & Demultiplexers
                                                                                                  4. Video Multiplexers
                                                                                                  Print Page

                                                                                                  MAX4586EUB+

                                                                                                  Video Multiplexer, 4:1, 300MHz Bandwidth, 2.7V to 5.5V, -60dB CrossTalk, µMAX-10

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX4586EUB+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX4586EUB+
                                                                                                  Newark Part No.73Y4326
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  164 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8.820
                                                                                                  10+$6.770
                                                                                                  25+$6.360
                                                                                                  50+$5.940
                                                                                                  100+$5.690
                                                                                                  250+$5.430
                                                                                                  500+$5.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX4586EUB+
                                                                                                  Newark Part No.73Y4326
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Multiplexer Configuration4:1
                                                                                                  Bandwidth300MHz
                                                                                                  Supply Voltage Min2.7V
                                                                                                  TV / Video Case StyleµMAX
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageµMAX
                                                                                                  No. of Pins10Pins
                                                                                                  Cross Talk-60dB
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The MAX4586EUB+ is a serially controlled, 4-channel audio/video multiplexer in 10 pin µMAX package. The serial-interface, programmable, 4 to 1 channel multiplexers are ideal for multimedia applications. It is optimized for use with an audio frequency at 20KHz and video frequencies up to 10MHz. It features 65ohm on-resistance, 4ohm on-resistance matching between channels and 5ohm on-resistance flatness. Audio off-isolation is -83dB at 20KHz and crosstalk is at least -84dB at 20KHz while video off-isolation is -48dB at 10MHz and crosstalk is at least -60dB at 10MHz. The MAX4586 uses a 2 wire, I2C compatible serial interface. Typical applications include cellular phones and accessories, private mobile radios (PMRs) PC multimedia audio/video routing industrial equipment, set-top boxes, video conferencing and high-end audio equipment.

                                                                                                  • Supply voltage range is 2.7V to 5.5V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Each switch is independently controlled through the on-chip serial interface
                                                                                                  • Cellular Phones and Accessories; High-End Audio Equipment; Industrial Equipment; PC Multimedia Audio/Video Routing;
                                                                                                  • Private Mobile Radios (PMRs); Set-Top Boxes; Video Conferencing

                                                                                                  Applications

                                                                                                  Signal Processing, Portable Devices, Industrial, Communications & Networking

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Multiplexer Configuration

                                                                                                  4:1

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  10Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Bandwidth

                                                                                                  300MHz

                                                                                                  TV / Video Case Style

                                                                                                  µMAX

                                                                                                  IC Case / Package

                                                                                                  µMAX

                                                                                                  Cross Talk

                                                                                                  -60dB

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code