New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 32-bit Microcontrollers
                                                                                                  Print Page

                                                                                                  MC-10105F1-821-FNA-M1-A

                                                                                                  MCU, 32BIT, FPBGA-196

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS MC-10105F1-821-FNA-M1-A
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoMC-10105F1-821-FNA-M1-A
                                                                                                  Newark Part No.84AC1919
                                                                                                  Product RangeTPS-1 Family Microcontrollers
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  762 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$60.340
                                                                                                  5+$55.660
                                                                                                  10+$50.950
                                                                                                  25+$48.110
                                                                                                  50+$45.400
                                                                                                  100+$42.620
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $60.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoMC-10105F1-821-FNA-M1-A
                                                                                                  Newark Part No.84AC1919
                                                                                                  Product RangeTPS-1 Family Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeTPS-1 Family Microcontrollers
                                                                                                  Device Core-
                                                                                                  Data Bus Width32bit
                                                                                                  Data Bus Width32 bit
                                                                                                  Operating Frequency Max100MHz
                                                                                                  Program Memory Size-
                                                                                                  CPU Speed100MHz
                                                                                                  No. of Pins196Pins
                                                                                                  IC Case / PackageFPBGA
                                                                                                  MCU Case StyleFPBGA
                                                                                                  No. of I/O's48I/O's
                                                                                                  InterfacesEthernet, I2C, SPI, UART
                                                                                                  Embedded Interface TypeEthernet, I2C, SPI, UART
                                                                                                  RAM Memory Size-
                                                                                                  MCU ApplicationsProfinet I/O Devices
                                                                                                  ADC Channels-
                                                                                                  ADC Resolution-
                                                                                                  Supply Voltage Min900mV
                                                                                                  Supply Voltage Max1.1V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  IC MountingSurface Mount
                                                                                                  MCU FamilyTPS-1
                                                                                                  MCU Series-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  TPS-1 Family Microcontrollers

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  Operating Frequency Max

                                                                                                  100MHz

                                                                                                  CPU Speed

                                                                                                  100MHz

                                                                                                  IC Case / Package

                                                                                                  FPBGA

                                                                                                  No. of I/O's

                                                                                                  48I/O's

                                                                                                  Embedded Interface Type

                                                                                                  Ethernet, I2C, SPI, UART

                                                                                                  MCU Applications

                                                                                                  Profinet I/O Devices

                                                                                                  ADC Resolution

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  1.1V

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MCU Family

                                                                                                  TPS-1

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Device Core

                                                                                                  -

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  Program Memory Size

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  196Pins

                                                                                                  MCU Case Style

                                                                                                  FPBGA

                                                                                                  Interfaces

                                                                                                  Ethernet, I2C, SPI, UART

                                                                                                  RAM Memory Size

                                                                                                  -

                                                                                                  ADC Channels

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  900mV

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MCU Series

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code