New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Biosensors
                                                                                                  Print Page

                                                                                                  SFH 7070

                                                                                                  Heart Rate Monitoring Sensor, 1.29mm x 2.69mm, -40 to 85°C, Module-6

                                                                                                  Date/Lot Code

                                                                                                  AMS OSRAM GROUP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMS OSRAM GROUP SFH 7070
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoSFH 7070
                                                                                                  Newark Part No.94AC5065
                                                                                                  Product RangeBIOFY Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AMS OSRAM GROUP
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoSFH 7070
                                                                                                  Newark Part No.94AC5065
                                                                                                  Product RangeBIOFY Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Biosensor TypeBiomonitoring Sensor
                                                                                                  Measurable AnalytesHeart Rate Monitoring, Pulse Oximetry
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeBIOFY Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  SFH 7070 is a BIOFY® Biomonitoring sensor. Application includes earth monitoring (heart rate monitoring, pulse oximetry).

                                                                                                  • ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
                                                                                                  • Multi chip package featuring two green emitters and one detector
                                                                                                  • Light barrier to block optical crosstalk, optimized for strong PPG signal
                                                                                                  • Peak wavelength IF = 20mA is 526nm typ (TA = 25°C)
                                                                                                  • Rise time (10% and 90%) IF = 100mA, tp = 16µs, RL = 50 ohm is 60ns typ (TA = 25°C)
                                                                                                  • Fall time (10% and 90%) IF = 100mA, tp = 16µs, RL = 50 ohm is 60ns typ (TA = 25°C)
                                                                                                  • Centroid wavelength IF = 20mA is 530nm typ (TA = 25°C)
                                                                                                  • Forward voltage IF = 10mA, E = 0mW/cm2 is 0.84V typ (TA = 25°C)
                                                                                                  • Wavelength of maximum sensitivity is 635nm typ (TA = 25 °C)
                                                                                                  • Operating temperature range from -40 to 85°C

                                                                                                  Technical Specifications

                                                                                                  Biosensor Type

                                                                                                  Biomonitoring Sensor

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  BIOFY Series

                                                                                                  Measurable Analytes

                                                                                                  Heart Rate Monitoring, Pulse Oximetry

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code