| Quantity | Price |
|---|---|
| 1+ | $1,326.440 |
Product Information
Product Overview
SRWQ100-EC103-8801 is a SRWQ100-EC103 series electrical conductivity sensor. It is a water quality sensor used to measure the electrical conductivity of water. This measure is directly correlated the amount of impurities in the water. This may be chemicals or other dissolved substances which may of concern, such as in industrial waste water treatment. Such water may show higher conductivity than expected, indicating the water may contain a pollutant harmful to the environment. It is electrical conductivity sensor will help maintain acceptable water quality levels. Application includes water treatment, tap water, surface water, industrial water, desalination plants, cooling towers and boilers.
- Flying leads electrical connection, M39x1.5 process connection
- 4 to 20mA output signal range
- 5m cable length, platinum electrode sensing element
- RS485 (MODBUS-RTU) interface protocol (communication), IP68 ingress protection
- Typical accuracy (temperature) is ±0.3°C, 0.1°C typical resolution (temperature)
- Conductivity measurement range from 1 to 2000uS/cm
- Power supply voltage range from 10 to 30VDC, <lt/>90% humidity
- PVC cable material, PBT housing material
- Operating temperature range from 0 to 80°C
Technical Specifications
-
-
-
0°C to +60°C
SRWQ100-EC103 Series
1µS/cm to 2000µS/cm
-
Flying Leads
20mA
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate