Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLF 205-S/SP3
Newark Part No.44W8447
Product RangeLF205 Series
Technical Datasheet
368 In Stock
Need more?
32 Delivery in 1-3 Business Days(US stock)
336 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $136.740 |
| 10+ | $125.300 |
| 25+ | $123.660 |
| 50+ | $120.750 |
| 100+ | $113.230 |
| 250+ | $101.360 |
| 500+ | $89.990 |
Price for:Each
Minimum: 1
Multiple: 1
$136.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLF 205-S/SP3
Newark Part No.44W8447
Product RangeLF205 Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range± 12V to ± 15V
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current100A
Secondary Signal Type100mA
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLF205 Series
SVHCTo Be Advised
Product Overview
The LF 205-S/SP3 is a Current Transducer for the electronic measurement of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Closed loop (compensated) current transducer using the Hall effect. Isolated plastic case recognized according to UL94V-0. High immunity to external interference.
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- Current overload capability
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
± 12V to ± 15V
Accuracy
± 0.5%
Primary Current
100A
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Range
± 12V to ± 15V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop, Hall Effect
Secondary Signal Type
100mA
Operating Temperature Min
-40°C
Product Range
LF205 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate