Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No122341
Newark Part No.02H2828
Product RangeFS-4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $320.550 |
| 5+ | $286.010 |
| 10+ | $265.290 |
| 25+ | $232.130 |
| 50+ | $207.250 |
| 100+ | $192.060 |
Price for:Each
Minimum: 1
Multiple: 1
$320.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No122341
Newark Part No.02H2828
Product RangeFS-4 Series
Technical Datasheet
Flow Switch TypeSPST-NO
Flow Rate Min0
Flow Rate Max1
Operating Pressure Min-
Operating Pressure Max250psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media Type-
Process Connection Size9/16"-18
Process Connection TypeUNF-2B
Pipe Size-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Temperature Min-17°C
Operating Temperature Max107°C
Product RangeFS-4 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
1
Operating Pressure Max
250psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
-
Process Connection Type
UNF-2B
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Max
107°C
Qualification
-
Flow Rate Min
0
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
9/16"-18
Pipe Size
-
Operating Temperature Min
-17°C
Product Range
FS-4 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate