Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No26927
Newark Part No.02H3111
Product RangeFS-925 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,465.690 |
| 5+ | $1,303.560 |
| 10+ | $1,147.910 |
| 25+ | $1,057.110 |
| 50+ | $946.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,465.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No26927
Newark Part No.02H3111
Product RangeFS-925 Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min0
Flow Rate Max1
Operating Pressure Min5psi
Operating Pressure Max1000psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeAir, Liquid, Gas
Process Connection Size1/4-18
Process Connection TypeNPT
Pipe Size-
Housing Material316 Stainless Steel
Operating Temperature Min-29°C
Operating Temperature Max148.9°C
Product RangeFS-925 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
1
Operating Pressure Max
1000psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Air, Liquid, Gas
Process Connection Type
NPT
Housing Material
316 Stainless Steel
Operating Temperature Max
148.9°C
Qualification
-
Flow Rate Min
0
Operating Pressure Min
5psi
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/4-18
Pipe Size
-
Operating Temperature Min
-29°C
Product Range
FS-925 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate