New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Gas & Particulate Matter Sensors
                                                                                                  5. Particulate Matter Sensors
                                                                                                  Print Page

                                                                                                  CANAREE I5

                                                                                                  Air Quality Monitor, Real Time, PM0.1 - PM10, Air, Smoke, Vape, 5.5 V, USB UART/WiFi/BT

                                                                                                  PIERA SYSTEMS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PIERA SYSTEMS CANAREE I5
                                                                                                  PIERA SYSTEMS CANAREE I5
                                                                                                  PIERA SYSTEMS CANAREE I5
                                                                                                  PIERA SYSTEMS CANAREE I5
                                                                                                  PIERA SYSTEMS CANAREE I5
                                                                                                  ManufacturerPIERA SYSTEMS
                                                                                                  Manufacturer Part NoCANAREE I5
                                                                                                  Newark Part No.77AK4730
                                                                                                  Product RangeCanaree Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  73 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$776.180$332.490
                                                                                                  1000+$659.750$332.490
                                                                                                  10000+$582.140$332.490
                                                                                                  25000+$523.920$332.490
                                                                                                  50000+$471.550$332.490
                                                                                                  100000+$424.400$332.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $332.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PIERA SYSTEMS
                                                                                                  ManufacturerPIERA SYSTEMS
                                                                                                  Manufacturer Part NoCANAREE I5
                                                                                                  Newark Part No.77AK4730
                                                                                                  Product RangeCanaree Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Particle TypeAir, Smoke, Vape
                                                                                                  Sensor Mounting-
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product RangeCanaree Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  CANAREE I5 highly accurate and easy-to-use air quality monitor that monitors particulate matter as well as temperature, humidity, pressure and VOCs. I5 operates standalone and measures air quality in real-time. Power it up with a standard USB cable or PoE (power over ethernet) and send data to cloud using Wi-Fi, Bluetooth, or Ethernet. Comprehensively measuring air quality instantly anywhere and from everywhere is that simple. Included SenseiAQ™ real-time dashboard gives you simple and intuitive readouts of your air quality. SenseiAQ logs all data securely to the Microsoft Azure cloud for advanced analytics as well as integration with existing Building Management System (BMS) software. Canaree is easy to install, configure, maintain, and update, so whether you are monitoring a conference room or entire office park, the I5 gives you freedom to measure air quality anywhere. Can be used in hospitals, schools, homes, offices, hotels and transportation applications.

                                                                                                  • Highly accurate indoor air quality monitoring and management
                                                                                                  • Particulates plus temp, press, humidity, and VOCs
                                                                                                  • Vape/smoke detection in real-time
                                                                                                  • Secure, cloud storage and analytics integrates with existing IT, facilities management application
                                                                                                  • Comprehensive environmental monitor
                                                                                                  • Easy to use and deploy, fully integrated with cloud, highly accurate yet affordable
                                                                                                  • Silicon Labs CP2102 UART bridge USB-serial driver
                                                                                                  • 120mA at 5.5V (continuous operation) power consumption
                                                                                                  • SenseiAQ™ provides real-time dashboard, alert, insight to take action and improve indoor air quality
                                                                                                  • Physical dimension is 9cm x 7cm x 2cm

                                                                                                  Technical Specifications

                                                                                                  Particle Type

                                                                                                  Air, Smoke, Vape

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  Canaree Series

                                                                                                  Sensor Mounting

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate