Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,317.310 |
| 5+ | $1,251.460 |
| 10+ | $1,185.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,317.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
670 fume hood monitor continuously senses air flow through the face of the fume hood, ensuring safe levels of fresh air are exhausting. The 670 provides a highly accurate hot wire sensor to detect very low flows common on fume hoods. The Model 670 comes with everything required to quickly install the unit.
- Flexible surface or flush mounting
- LED safe and alarm status indicators
- Red LED and audible alarm
- Sash alarm input
- Night time set-back
- Alarm range from 30-400FPM (0.15-2.0m/s)
- Operating temperature range from 55 to 86°F (13 to 30°C)
- 15VDC 500mA, 120VAC, 60Hz power transformer included
Contents
Fume hood monitor, Mounting bracket, 24˝ of tubing for connecting to the inside of the hood wall, 120VAC power adaptor.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate