New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Image Sensors & Cameras
                                                                                                  5. Image Sensors
                                                                                                  Print Page

                                                                                                  NEC_RGB_SGA_FOV120_F4.0

                                                                                                  Image Sensor, 2.4µm x 2.4µm, 49, RGB, Module, 4 Pins, 3.2 V

                                                                                                  Date/Lot Code

                                                                                                  AMS OSRAM GROUP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMS OSRAM GROUP NEC_RGB_SGA_FOV120_F4.0
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoNEC_RGB_SGA_FOV120_F4.0
                                                                                                  Newark Part No.86AK7621
                                                                                                  Product RangeNanEyeC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AMS OSRAM GROUP
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoNEC_RGB_SGA_FOV120_F4.0
                                                                                                  Newark Part No.86AK7621
                                                                                                  Product RangeNanEyeC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Image ColourRGB
                                                                                                  Sensor Case / PackageModule
                                                                                                  No. of Pins4Pins
                                                                                                  Sensor Case StyleModule
                                                                                                  Supply Voltage Min3.2V
                                                                                                  Supply Voltage Max3.4V
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product RangeNanEyeC Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  NEC_RGB_SGA_FOV120_F4.0 is a RGB version of miniature-sized image sensor for vision applications where size is a critical factor. The ability of the camera head to drive a signal through long cables makes this the ideal component for minimal-diameter endoscopes. The sensor has a high frame rate to permit SNR enhancement and a smooth, low-delay display over a wide range of standard interfaces. On the other side, the frame rate can be set to single frames for usage of extended exposure time and lower power consumption. The sensor includes a 10-bit ADC and a bit serial single ended (SEIM) data interface, reducing external electronics for applications with short connections. An additional LVDS interface allows to drive the signal for longer distances. Typical applications include medical (Pill cams, Intraoral scanning), industrial (robotics, drones, IoT (Internet of things)) and wearable devices (eye tracking, virtual/augmented reality and gesture recognition).

                                                                                                  • Footprint of 1mm² with 4 contact pads
                                                                                                  • Data line is semi-duplex, configuration can be communicated to sensor in frame brake
                                                                                                  • Frame rate of 0-58fps at 320x320 resolution with server mode operation
                                                                                                  • Easily switch serial interface to single ended mode for flexible ISP connection
                                                                                                  • Long operation: idle mode to reduce frame rate below single frames per seconds
                                                                                                  • Envision the unseen: 2.4micron high sensitive pixel with 102.4K pixel resolution
                                                                                                  • Exposure time, dark level, analog gain, frame rate can be programmed over serial config interface

                                                                                                  Technical Specifications

                                                                                                  Image Colour

                                                                                                  RGB

                                                                                                  No. of Pins

                                                                                                  4Pins

                                                                                                  Supply Voltage Min

                                                                                                  3.2V

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  NanEyeC Series

                                                                                                  Sensor Case / Package

                                                                                                  Module

                                                                                                  Sensor Case Style

                                                                                                  Module

                                                                                                  Supply Voltage Max

                                                                                                  3.4V

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code