New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Level Sensors
                      5. Miscellaneous Level Sensors
                      Print Page

                      87480

                      Liquid Level Switch Module, Magnetic, 20 VA, SPST, N.O/N.C, 300 °F/ 148 °C, Polysulfone

                      GEMS SENSORS 87480
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGEMS SENSORS
                      Manufacturer Part No87480
                      Newark Part No.46P7050
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$508.950
                      5+$454.770
                      10+$396.780
                      25+$366.100
                      50+$330.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $508.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGEMS SENSORS
                      Manufacturer Part No87480
                      Newark Part No.46P7050
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      87480 is a SureSite® standard switch module for use with the SureSite magnetic liquid level indicator. SureSite magnetic liquid level indicator is a sealed assembly containing a magnetically actuated "latching-reed" switch assembly. The reed switch is actuated by the movement of the magnet contained in the SureSite float. The design of the reed switch permits the switch module to perform as either a "normally open" or "normally closed" switch. When installed with the lead wires (or junction box) installed at the top, the switch module is "normally open" and the reed switch will close with the rising fluid level in the tank, remaining closed until a falling fluid level in the tank causes the float to drop below the indicating position, opening the reed switch.

                      • Mini/plastic SureSite standard switch module
                      • 20VA SPST, NO or NC switch rating/configuration
                      • 300°F/148°C maximum fluid temperature
                      • Polysulfone housing
                      • Clamp mounting

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate