Hall Effect Sensors:

2 Products Found

We offer a wide range of hall effect sensors, some with automotive AEC-Q100 or AEC-Q101 qualifications

A Hall effect sensor is a type of sensor which detects the presence and magnitude of a magnetic field using the Hall effect. The output voltage of a Hall sensor is directly proportional to the field strength.Frequently, a Hall sensor is combined with threshold detection to act as a binary switch.Hall effect sensors respond to static (non-changing) magnetic fields. This is a key difference from inductive sensors, which respond only to changes in fields.Uses include industrial applications and in consumer equipment. Some computer printers use them to detect missing paper and open covers. Some 3D printers use them to measure filament thickness.Hall sensors are commonly used to time the speed of wheels and shafts.Types of Hall effect sensor include Hall current sensor, linear Hall-effect sensors, Hall switches and more.

Show More
View
Buyer
Engineer
Manufacturer
Hall Effect Type
Output Current
Operating Point Typ
Sensor Case / Package
No. of Pins
Release Point Typ
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
No. of Outputs
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
18AC0641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.821
10+
$0.675
25+
$0.629
50+
$0.598
100+
$0.570
More Pricing...
Min: 1 / Mult: 1
Bipolar
20mA
0.014T
SC-59
3Pins
-0.014T
SC-59
2.7V
18V
-40°C
150°C
3 Pin
1Outputs
69AK0088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.932
10+
$0.656
25+
$0.588
50+
$0.551
100+
$0.513
More Pricing...
Min: 1 / Mult: 1
Unipolar
-
0.0029T
SC-59
3Pins
0.0048T
SC-59
3V
24V
-40°C
150°C
3 Pin
1Outputs
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM